Yeni Analog Anahtar IC'leri

onsemi NL5S4599/NL5ST4599 High-Speed SPDT Analog Switches are fabricated using silicon-gate CMOS technology. These achieve high-speed propagation delays and low ON-resistance while maintaining low power dissipation. These switches control digital and analog voltages that may vary across the full power-supply range (from VCC to GND). These devices feature a much lower and more linear ON resistance (RON) over the input voltage range than typical CMOS analog switches.
-
onsemi NL5S4599/NL5ST4599 High-Speed SPDT Analog SwitchesAchieve high-speed propagation delays and low ON-resistance while maintaining low power dissipation.25.06.2026 -
Analog Devices Inc. ADG1712 Low Voltage 2.4Ω Quad SPST SwitchContains four independent SPST switches, operates with a low-voltage single or dual supply range.18.12.2025 -
Texas Instruments CD74HCx4067/CD74HCx4067-Q1 Analog Mux & DemuxThese devices are digitally controlled switches that use silicon-gate CMOS technology.09.05.2025 -
Texas Instruments TMUX7612 4-Channel Precision MultiplexersCMOS switch devices featuring four independently selectable 1:1 SPST switch channels.10.02.2025 -
Texas Instruments TS5A4594 SPST General Purpose Analog SwitchDevice is a single-pole, single-throw (SPST) analog switch designed to operate from 2V to 5.5V.24.01.2025 -
Analog Devices Inc. ADG2436 Dual SPDT SwitchAnalog multiplexer with independently selectable switches.12.12.2024 -
Analog Devices Inc. ADG6436 Dual SPDT SwitchAn analog multiplexer with two independently selectable switches.09.12.2024 -
ABLIC S-UM65x High-Voltage Analog SwitchesFeature 0V to ±100V analog signal voltage range allowing up to ±150V voltage overshoot.18.10.2024 -
Texas Instruments SN4599-Q1 2:1 (SPDT) 1-Channel Analog SwitchThis device is a general-purpose CMOS single-pole double-throw (SPDT) switch.29.08.2024 -
Nexperia NMUX1237 Analog Çoklayıcı/AyrıştırıcıSingle-pole double-throw (SPDT) analog switch with a digital select input (S).10.07.2024 -
Diodes Incorporated PSMUX1247/1248 Analog Switch ICs8V logic compatible, low voltage bidirectional SPDT ICs operating at 1.08V to 5.5V supply voltage.24.05.2024 -
Analog Devices Inc. ADG1534 1.8V Logic-Compatible Quad SPDT SwitchContains four independent SPDT switches in a small 4mm2 LFCSP-20 package.19.01.2024 -
Texas Instruments TMUX9616 220V High Voltage 16-Channel SwitchesLow resistance, low capacitance analog switch Integrated Circuit (IC) with latch-up immunity.18.01.2024 -
STMicroelectronics STG5592 Quad SPDT SwitchA CMOS low-voltage quad analog SPDT or 2:1 mux/demuxer switch with silicon-gate CMOS technology.01.10.2023 -
Analog Devices Inc. ADGM1121 0Hz/DC to 18GHz DPDT MEMS Switch ICsWideband (0Hz/DC to 18GHz), DPDT switches fabricated using Analog Devices' MEMS switch technology.22.05.2023 -
Analog Devices Inc. ADGS2414D High Density SwitchesEight independent, low on-resistance, and Single-Pole/Single-Throw (SPST) switches.30.04.2023 -
Analog Devices Inc. ADG6412 Switch ICFeatures 0.5Ω RON and four independent Single-Pole/Single-Throw (SPST) switches.17.02.2023 -
Analog Devices Inc. ADG2412 Switch ICFeatures 0.5Ω RON and four independent Single-Pole/Single-Throw (SPST) switches.17.02.2023 -
Texas Instruments TMUX7219M CMOS 2:1 (SPDT) Precision SwitchA precision switch with latch-up immunity in a single channel, 2:1 (SPDT) configuration.22.12.2022 -
Diodes Incorporated PI3WVR2646 Analog Switch ICOptimized for switching between two High Speed (HS) or Low Power (LP) MIPI signals.14.12.2022 -
Texas Instruments TMUX7236 2:1 (SPDT) 2-Channel Precision SwitchThe device is a CMOS switch with latch-up immunity in a dual channel, 2:1 configuration.02.11.2022 -
Analog Devices Inc. ADG1412L Quad SPST SwitchCMOS device containing four independently selectable switches, designed using the iCMOS® process.27.10.2022 -
Texas Instruments TMUX6236 2:1 (SPDT) 2-Channel Precision SwitchComplementary metal-oxide semiconductor (CMOS) switch with two 2:1 switches.29.08.2022