Yeni Kart Montajlı Akım Sensörleri

Allegro Microsystems ACS37100 10MHz TMR Current Sensor is factory-trimmed to provide high accuracy over the entire operating range. This feature eliminates the need for customer programming. The current is sensed differentially by two tunneling magnetoresistance (TMR) elements that subtract out interfering external common-mode magnetic fields.
-
Allegro MicroSystems ACS37100 10 MHz TMR Akım SensörüThis device is factory-trimmed to provide high accuracy over the entire operating range.05.11.2025 -
STMicroelectronics TSC240 Zero-Drift Current Sense AmplifiersDesigned for high-accuracy current measurement in industrial and consumer applications.28.10.2025 -
LEM CASR Board Mount Current TransducersFor accurate electronic measurement of DC, AC, and pulsed currents, in a range from 1.5A to 75A RMS.25.08.2025 -
LEM HMSR-SMS Board Mount Integrated Current SensorsProvides the advantages of a current sensor IC with an isolation concept for enhanced robustness.31.07.2025 -
LEM HAS Panel Mount Current TransducersReliable solution for electronic measurement of DC, AC, and pulsed currents in industrial apps.31.07.2025 -
LEM HASS Panel Mount Current TransducersDesigned for measuring DC, AC, and pulsed currents from 50A to 600A.31.07.2025 -
Allegro MicroSystems CT4022 & CT4032 XtremeSense TMR Current SensorsSuperior noise performance and high-precision current measurements for clean energy applications.29.07.2025 -
Monolithic Power Systems (MPS) MCS1826 Current SensorsOperates at 3V to 5.5V single supply voltage with over-current detection in a small package.13.05.2025 -
LEM HLSR Current TransducersAvailable in five measurement ranges: 10ARMS, 20ARMS, 32ARMS, 40ARMS, and 50ARMS.24.03.2025 -
Monolithic Power Systems (MPS) MCQ1805 Hall-Effect Current SensorsAEC-Q100 qualified sensors for AC or DC current sensing and are available in a SOIC-8 package.19.03.2025 -
Asahi Kasei Microdevices CQ36 Coreless Current Sensor ICsUse high sensitivity characteristics of compound Hall elements to achieve a high resolution.17.03.2025 -
Allegro MicroSystems ACS3704x Leaded Magnetic Current SensorsProvide galvanically isolated voltage output proportional to the sensed current.19.02.2025 -
LEM GO SMS/SME Akım TransdüserleriDesigned to measure AC and DC currents in both industrial and automotive applications.14.10.2024 -
LEM HAX Board Mount Current SensorsEnables electronic measurements of DC, AC, or pulsed currents with prim/sec galvanic isolation.14.10.2024 -
LEM CKSR Board Mount Current TransducersFor precise electronic measurement of DC, AC, and pulsed currents, ranging from 1.5A to 75A RMS.14.10.2024 -
LEM CAS Board Mount Current TransducersOffers accurate electronic measurement of DC, AC, and pulsed currents, ranging from 1.5A to 75A RMS.14.10.2024 -
Texas Instruments TMCS1127/TMCS1127-Q1 Hall-Effect Current SensorsGalvanically isolated Hall-Effect current sensors with industry-leading accuracy and isolation.25.09.2024 -
Melexis 2-,3-, & 4-Wheeler Light Electric VehiclesProviding solutions from battery management to drive train efficiency and personalization.17.09.2024 -
Allegro MicroSystems CT455 XtremeSense™ TMR Temassız Akım Sensörleri1 MHz bant genişliği, 300 ns'den az tepki süresi ve 3,3 V veya 5 V besleme gerilim aralığına sahiptir.12.08.2024 -
Allegro MicroSystems CT456 XtremeSense™ TMR Temassız Akım SensörüYüksek hassasiyetli akım ölçümlerini tüketici, işletme ve endüstriyel uygulamalar için mümkün kılar.12.08.2024 -
Western Automation RCMP20 Residual Current MonitorsContinuously monitors AC and DC residual currents and is available in Mode 2 or Mode 3.05.07.2024 -
Texas Instruments TMCS1133/TMCS1133-Q1 Hall-Effect Current SensorsFeatures robust reinforced isolation, 1MHz signal bandwidth, and 50ns propagation delay.25.06.2024 -
Texas Instruments TMCS1126/TMCS1126-Q1 Hall-Effect Current SensorsFeature 80ARMS high continuous current capability and high immunity to external magnetic fields.25.06.2024 -
Würth Elektronik WE-RCDS Residual Current Detection SensorsDesigned for detecting residual currents within EV charging stations operating under mode 3.10.05.2024 -
Allegro MicroSystems ACS37220 Düşük Dirençli Akım SensörleriHoused in a 7-pin QFN package and accurately measure currents up to 200A.18.04.2024 -