Yeni Karta Montajlı Akım Trafoları

Pulse Electronics IATF PMS9494 Current Sense Transformers support current measurements of up to 30A in an EE8 platform with a 13mm x 10.5mm x 7.2mm footprint. These automotive-grade transformers feature turn ratios from 1:50 to 1:200 and effectively measure frequencies as low as 20kHz. The series is compatible with full winding automation to meet the quality and reliability of automotive applications. Additional features include RoHS compliance, up to 375Vpk voltage rating, and 1200Vrms, 6s hipot isolation. Typical applications for Pulse Electronics IATF PMS9494 Current Sense Transformers include onboard charging (OBC) and DC/DC conversion, as well as inverters and various automotive loads.
-
Pulse Electronics IATF PMS9494 Current Sense TransformersSupports current measurements of up to 30A in an EE8 platform with 13mm x 10.5mm x 7.2mm footprint.07.03.2025 -
Signal Transformer / Bel SCS High-Frequency Current-Sensing TransformersDesigned to operate from 50kHz up to 1MHz frequencies and sense current from 7A up to 15A.22.09.2023 -
Bourns 0556x Current Sense TransformersIntegrated primary current path, 50:1 to 2500:1 turns ratio range, and up to 40A rated current.08.06.2023 -
Signal Transformer / Bel SCS Current-Sensing TransformersDetects the current passing directly through an application's conductor.18.11.2022 -
Eaton ECST Current Sense Transformers15A SMT current sense transformers with low DC resistance and a wide selection of turn ratios.14.09.2022 -
Eaton ECSTA Automotive Grade Current Sense TransformersSMT-packaged transformers with a primary-sensed current rating of 7A.14.09.2022 -
YAGEO Group Power Conversion ComponentsPassive components that are critical in power conversions, such as resistors, inductors, and more.14.09.2022