- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- STMicroelectronics
- Automotive Amplifiers & Comparators - STMicro
Features
- AECQ100 and Q101 compliance
- TS-16949 certification
- Complete Production Part Approval Process (PPAP)
- AEC Q001 and Q002 guidelines for Statistical Yield Analysis (SYA) and Part Average Testing (PAT) at EWS
- Specific screening and test methods above and beyond AECQ100 compliance, like performance of a 100% hot test (125°C) during the back-end (packaging and testing) stage
Automotive Amplifiers
STMicroelectronics TSV52 CMOS Operational Amplifiers
1.15 MHz gain bandwidth product while consuming only 45 μA at 5 V.
STMicroelectronics TSC101 High Side Current Sense Amplifier
Wide input common-mode voltage range, low quiescent current and tiny SOT-23 packaging.
STMicroelectronics TSX56 Micropower CMOS Operational Amplifiers
State-of-the-art accuracy and performance in the smallest industrial packages.
STMicroelectronics TSX63x Micropower Rail-to-Rail Op Amps
Offers low voltage operation and rail-to-rail input and output.
STMicroelectronics TSX Series of Operational Amplifiers
New generation of 16V Amplifier ICs using an advanced manufacturing process.
STMicroelectronics TSV522A High Merit Factor CMOS Op-Amp
Dual version that offers low voltage operation and rail-to-rail input and output.
STMicroelectronics TSV91x & TSV91xA Operational Amplifiers
Offer low voltage operation, rail-to-rail input/output with excellent speed/power consumption ratio.
STMicroelectronics TSX712 16V Operational Amplifiers
Offers high precision functioning with low input offset voltage down to a maximum of 200μV at 25°C.
STMicroelectronics TSZ121, TSZ122, & TSZ124 Operational Amplifiers
Offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400kHz gain.
STMicroelectronics LM2904 Low-Power Dual Operational Amplifiers
Two independent, high gain operational amplifiers with an internal frequency compensation.
STMicroelectronics MC33078 Low Noise Dual Operational Amplifiers
Particularly suited for audio applications with low voltage noise and high frequency performance.
Automotive Comparators
STMicroelectronics TS391 Low-Power Single Voltage Comparators
Designed specifically to operate from a single supply over a wide range of voltages.
STMicroelectronics TS3021/TS3022 High-Speed Comparators
High-speed response time with rail-to-rail inputs and a wide temperature range: -40°C to 125°.
STMicroelectronics TS33x Micropower Voltage Comparators
Consumes one third of the current for the same response time, compared with available devices.
Complete Your Design
STMicroelectronics Standard Products
A broad range of drop-in replacements for general-purpose analog ICs, discretes, and serial EEPROMs.
- STMicroelectronics