Yeni Dijital Multimetreler

Keysight Technologies DM34460A/DM34461A 6½ Digits Dual-Display Digital Multimeters (DMMs) deliver high-accuracy, low-noise measurements with Truevolt technology to perform accurate hardware design validation and debugging. The built-in Truevolt technology eliminates extraneous noise from the true measurement, ensuring reliable measurements. These multimeters feature a 6½-digit resolution, a bright 7" color display, and support a wide range of measurements, including voltage, current, resistance, temperature, and capacitance. The Keysight DM34461A multimeter adds advanced digitizing capabilities with up to 50,000 samples/second and 2 million memory points, ideal for capturing fast transients in power applications.
-
Keysight Technologies DM34460A/DM34461A 6½ Digits Digital MultimetersProvide reliable measurements with high levels of accuracy, speed, and data security.17.09.2025 -
Keysight Technologies B2900C/CL Precision Source/Measure UnitsFeatures a compact design and can source and measure both voltage and current.11.07.2025 -
Klein Tools Test & Measurement for Industrial AutomationComprehensive line of test and measurement tools for electricians and other professionals.03.02.2025 -
iFixit USB Mini VoltmeterDesigned to test chargers and device charging capability.29.10.2024 -
Chip Quik CQ-SRM-2 Digital Surface Resistance MeterFeatures two 5lb weighted probes and has a measuring range of 10^3Ω to 10^12Ω.10.05.2024 -
Jonard Tools AMM-600 Automatic Digital MultimeterAn intelligent, auto-function volt meter that tests various functions with accurate results.26.04.2024 -
B&K Precision 390B & 394B Multimeters40,000- or 50,000-count display & multiple measurement functions, such as temperature and frequency.26.10.2023 -
Advanced Energy 710A & 720A Bond Meter KitsDesigned for use with the 710A standard and 720A intrinsically safe bond meters, respectively.01.05.2023