Yeni Kıvırıcılar / Kıvırıcı Araçlar

ODU Automotive Contacts feature high-performance EV charging contacts engineered for durability and efficiency across all major standards. The TURNTAC® slotted-contact system combines durable geometry with optimized contact forces for low mating and demating effort, supporting up to 20,000 cycles. These automotive contacts feature a flexible design and accommodate high-current applications with 2.5mm² to 70mm² termination options and up to 12mm diameters. The automotive contacts are rated for AC up to 22kW at 400V and DC up to 250kW at 1,000V. These automotive contacts maintain stable resistance under vibration and harsh conditions. Typical applications include charging cables, vehicle inlets, wallboxes, and adapters for EV charging.
-
ODU Automotive ContactsFeature EV charging contacts engineered for durability and efficiency across all major standards.03.11.2025 -
Heyco Crimp-tite EMC CordgripsFor applications requiring EMI protection or EMC, for flexible cord diameters from 0.228" to 0.768".22.10.2025 -
Molex Mini-Fit ToolingComprehensive range of ruggedized tools designed for use with Mini-Fit terminals.12.09.2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.08.09.2025 -
HARTING Han® HPR Single-Pole ConnectorsDesigned for high-power systems that need quick disconnects for high-current cables up to 800A.10.02.2025 -
Klein Tools Cutters for Industrial AutomationWide range of high-quality strippers, crimpers, and cutters for electricians and DIY enthusiasts.03.02.2025 -
Molex Yüksek Hızlı FAKRA-Mini (HFM) Ara Bağlantı SistemiCompact, high-performance solution tailored for the demands of modern vehicle architectures.07.10.2024 -
TE Connectivity Optik Arka Panel VITA 66.5 Ara Bağlantı SistemleriArka panel/alt kart konfigürasyonunda kör eş optik ara bağlantı sunmaktadır.28.08.2024 -
Phoenix Contact M5 to M12 Circular ConnectorsFeatures a uniform mechanical installation with preassembled litz wires and cables.12.04.2024 -
Amphenol FitMate™ 0.80mm Wire-to-Board ConnectorsModular and fine-pitch solution for devices that require compact and low-profile connectors.06.03.2024 -
Amphenol Crimp ToolsEasy to operate, ideal for prototyping and small production series, reliable and consistent results.16.02.2024 -
Weidmuller PZ 2.5 Crimping ToolDesigned for wire-end ferrules in the cross-section range of 0.14mm2 to 2.5mm2.07.02.2024 -
Belden Wire & Cable Single Pair Ethernet (SPE) ConnectorsEnables the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas.27.12.2023 -
Amphenol Application ToolingDesigned to eliminate nicked outer braids, crushed cores, and improper strip lengths.12.12.2023 -
LEMO ORIGINALS S Series Connectors 12G-SDI 4K UltraHDRobust circular push-pull connectors with knurled crimping collet for improved cable retention.11.08.2023 -
Amphenol A Series™ Crimp ToolsAvailable in either a kit or as individual crimping tools in size 20, size 16, and size 12.13.07.2023 -
Amphenol Crimping Hand ToolsProfessional-grade tools for applications in the prototyping phase or small production quantities.21.06.2023 -
HARTING UIC 558 InterfacesTwo interfaces, with inserts for 13 or 18 pins, and an additional solution with 22 pins22.05.2023 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.16.05.2023 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments16.05.2023 -
TE Connectivity MATE-AX Koaksiyel Uçlu AMPSEAL 16 KonnektörleriFeature easy-to-use and flexible design that utilizes automotive-standard coaxial cable.16.02.2023 -
Weidmuller PZ 6 ROTO ADJ Crimping ToolCrimps wire-end ferrules with a cross-section of 0.14mm2 to 6mm2.04.01.2023 -
TE Connectivity SPE T1 Industrial Connectors IP20Single Pair Ethernet (SPE) specifies Ethernet transmission over only one pair of copper wires.15.12.2022 -
LEMO Automotive SolutionsPortfolio of auto connectors broken down into four series for harsh environments: B, F, M, and T.05.12.2022 -
JAE Electronics JN14 Waterproof Connector for Compact ServomotorsIP67 connectors for servomotors and other robotics applications.17.11.2022 -