Yeni Lehimleme

Chip Quik Sn10/Pb88/Ag2 No-Clean Synthetic Flux Core Solder Wire features a 2.2% flux core that is easier to use than a solid core, especially for automated soldering processes. The solder wire's clear, non-corrosive, non-conductive residue is meant to be left on the board. The Sn10/Pb88/Ag2 No-Clean Synthetic Flux Core Solder Wire is a specialty wire with a higher melting point (+268°C to +290°C) for step soldering of parts that must withstand subsequent heating steps without re-melting. This Chip Quik solder wire is also ideal for high-temperature environments and silver-coated surfaces.
-
Chip Quik Sn10/Pb88/Ag2 No-Clean Flux Core Solder WireFeatures 2.2% flux core that is easier to use than a solid core, especially for automated soldering.30.07.2026 -
Chip Quik SMD2088-6000 BGA Solder Spheres1.1mm-diameter lead-free spheres for larger soldering projects.26.01.2026 -
Chip Quik Sn/Bi & Sn/Bi/Ag 0.40" Solid Core Solder WireLow-temperature, lead-free wire that comes with a choice of 10cc of flux.05.09.2025 -
Chip Quik Sn42/Bi57/Ag1 0.015" Solid Core Solder WireLow temperature (+138°C melting point), lead-free tin / bismuth / silver alloy, 1oz or 2oz spools.06.08.2025 -
Chip Quik CQ-FE-1 Fume ExtractorsFeature 100VAC to 240VAC voltage, 50/60Hz frequency, 7W rated output power, and F0.315A/20mm fuse.08.07.2025 -
Chip Quik REM Leaded Chip Removal AlloysAllows for the easy removal of Surface-Mount (SMD) parts from a PCB.15.04.2025 -
Chip Quik REM Chip Lead-Free Removal AlloyAllows for easy removal of surface-mount (SMD) parts from a PCB.07.04.2025 -
Chip Quik Smooth Flow™ Tack FluxProvides a lower-density flux vehicle for better shear spread and improved flow during heating.07.04.2025 -
Chip Quik CQB Gold Bonding WiresHigh-purity gold >99.99% is designed specifically for wire bonding.07.02.2025 -
Apex Tool Group WT Soldering Stations & AccessoriesOffer a transition from traditional passive tips to active cartridge-style heating technology.21.01.2025 -
Chip Quik TS & WS Series Solder Paste CartridgesDesigned using high-quality synthetic flux and precision atomized metal powder.27.12.2024 -
Metcal MicroFine Soldering SystemsUse SmartHeat™ technology and are ideal for working with micro-components down to 01005.12.11.2024 -
Chip Quik Replacement BladesDesigned for use with the stainless steel solder paste squeegee pen kit.05.09.2024 -
Chip Quik CQ-FE-2 High Flow Fume Extractor & FiltersFeatures <55dB low noise level, 0.32KW rated output power, and 100VAC to 120VAC input voltage range.30.08.2024 -
Chip Quik Stainless Steel Solder Paste Squeegee Pen KitUsed to spread paste using Chip Quik's line of stainless steel stencils onto SMT footprint pads.30.08.2024 -
Chip Quik CQ2LF-xS Water Washable Liquid FluxNon-flammable, water-soluble, and ideal for all rework, solder, and de-solder applications.09.05.2024 -
Chip Quik CQ4LF-xS No-Clean Liquid FluxExcellent wetting, water-based, leaves no residues, and non-flammable liquid flux.09.05.2024 -
Apex Tool Group Weller ZeroSmog Shield Pro Fume Extraction SystemCleans the air around workbenches during soldering, ensuring the environment is fresh and clean.12.04.2024 -
Apex Tool Group Weller WE1010NA & ZeroSmog Shield BundleIncludes the WE1010NA soldering station with the ZeroSmog Shield single filtration unit.12.04.2024 -
Chip Quik Printed Circuit Assembly Adapters & StencilsExpanded Printed Circuit Assembly product line with Dual Row and FPC/FFC SMT Adapters and Stencils.19.02.2024 -
Chip Quik Solder WireAvailable in various flux-core options and numerous alloy configurations.12.02.2024 -
Apex Tool Group Weller WATC100 Automatic Tip CleanersFeatures metal or fiber brushes to provide universal, fast cleaning of soldering tips and tweezers.01.12.2023 -
Metcal BVX-250 Fume Extraction SystemA two-station filtration system with a low-profile and compact unit to fit under most workbenches.21.11.2023 -
Metcal Solder Bench ApplicationsNumerous products enhance engineers' solder benches, making the workspace more efficient.12.09.2023 -
Chip Quik Sn95.5/Ag4.0/Cu0.5 Solder Spheres for BGAsManufactured from virgin materials to meet or exceed the requirements of a building.06.09.2023 -