Yeni Tel Sıyırma ve Kesme Aletleri

Weidmuller swifty® CS 3-in-1 Smart Cable Cut and Strip Tool is an all-in-one tool that provides a fast and effortless solution for cutting and stripping cables. The swifty CS cutting and stripping attachment slides onto uninsulated screwdrivers with a 3.5mm blade diameter, allowing panel builders and machine builders to start working immediately in the field without changing tools. A version is also available as a screwdriver with the swifty CS already attached. Users can cut the wire on one side of the swifty CS attachment, strip the wire on the other side, and use the screwdriver to make necessary adjustments. The Weidmuller swifty CS tool strips PVC-insulated fine-stranded and solid conductors up to 14AWG and cuts copper conductors that are single-stranded up to 16AWG and fine-stranded up to 14AWG. An ergonomic grip design ensures that minimal manual effort is required.
-
Weidmuller swifty® CS 3-in-1 Smart Cable Cut & Strip ToolAll-in-one tool that provides a fast and effortless solution for cutting and stripping cables.13.11.2025 -
Molex Mini-Fit ToolingComprehensive range of ruggedized tools designed for use with Mini-Fit terminals.12.09.2025 -
Klein Tools Cutters for Industrial AutomationWide range of high-quality strippers, crimpers, and cutters for electricians and DIY enthusiasts.03.02.2025 -
Wiha Heavy Duty Tool Hauler Backpack & Tool SetsProvides a robust, ergonomic, and flexible solution for electricians and technicians on the go.02.07.2024 -
Phoenix Contact E.FOX S 10 Wire Stripping DevicesOperate based on the plug-n-play principle and feature inclined 5″ touchscreen display.17.06.2024 -
Amphenol Application ToolingDesigned to eliminate nicked outer braids, crushed cores, and improper strip lengths.12.12.2023 -
Klein Tools Insulated Tools for Industrial Automation1000V-rated for safety and features a sleek design and small thumb guards for all-day comfort.25.09.2023 -
Klein Tools Pliers for Industrial AutomationHigh-quality, durable pliers crafted from high-grade steel.13.03.2023