CUI Inc IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology. 

Features

  • 3W to 250W power ratings
  • High efficiency
  • IEC 62368-1 certified
  • Green power technology
  • Full suite of safety approvals
  • Configurations for global use
Yayınlandı: 2019-02-13 | Güncellenmiş: 2023-09-13