Yeni Kamera Lensleri

OMRON F440-F 5MP C-Mount Smart Cameras with AutoVISION 5.3.0 user interface are highly configurable smart cameras with 35 frame-per-second (fps). These cameras are pin-compatible with the MicroHAWK F430-F smart cameras. The F440-F cameras feature higher fps using pixel binning and Region Of Interest (ROI) modes and Power over Ethernet (PoE) or direct 24V. These cameras support digital I/O, RS-232, Ethernet TCP/IP, EtherNet/IP™, and PROFINET communications. The F440-F cameras can be optimized for virtually any machine vision application using the C-mount lens, external lighting options, and 5MP sensor. These smart cameras are used in cap presence, liquid level detection, OCR and OCV label verification, box count inspection, counting, and product serialization and component applications.