Yeni Endüstriyel Lazerler

Diode Laser Concepts Industrial 520nm 45° M12 Laser offers a continuous wave, an electrically isolated diode, and a custom drive circuit in a hard anodized case. The industrial M12 laser features an operating voltage of 12V to 24V and 25mA to 40mA load current. The DLC M12 laser provides electronic protection, including surge, static discharge immunity, and reverse polarity.