Yeni LED Lensler ve Takımlar

LEDil ULLA Uplighting Lenses are precision-engineered optical components designed to enhance indoor lighting environments by delivering soft, upward-directed illumination. These lenses are ideal for pendant and cylindrical downlights, especially when paired with LEDiL’s AMY-70 optics, enabling seamless integration and improved visual comfort. The ability to reduce glare and eliminate harsh shadows makes the ULLA lenses well-suited for office, retail, and hospitality settings, where balanced lighting contributes to a welcoming and aesthetically pleasing atmosphere. Additionally, ULLA lenses support architectural and interior design goals by subtly illuminating ceilings and concealing cables, adding depth and emotional appeal to spaces. The lens's versatility also makes the components a strong choice for general indoor lighting applications that prioritize comfort and spatial perception.
-
Ledil ULLA Uplighting LensesDesigned to enhance indoor lighting environments by delivering soft, upward-directed illumination.23.10.2025 -
Ledil TINA-SC2 LED LensesØ16.1mm TIR lenses, designed for compact and efficient lighting applications.07.10.2025 -
Ledil OLGA LED Lenses & AssembliesCompact powerhouses that provide uniform lighting for any indoor space.01.10.2025 -
Ledil LEILA-SC2 LED Lenses & AssembliesCompatible with solder clip fastening and are assembled with a black SC2-holder.18.09.2025 -
Ledil TINA-Y-SC2 ø16.1mm TIR Lenses2nd generation ø16.1mm TINA TIR lenses compatible with SOLDER-CLIP-2 and 3535 size LED packages.02.09.2025 -
BJB OptiSpot Reflectors & LensesModular reflectors and lenses for precise point-source light control.15.07.2025 -
Ledil CS19838_CORAL-IP-OW Coral LensDesigned to provide a precise light control for urban and technical applications.08.11.2024 -
Ledil VERONICA-MAXI50 LED Lighting Lens Assemblies∅48mm variants for up to 7070 size LED packages/clusters of LEDs with a maximum diameter of 8.2mm.06.11.2024 -
Ledil STRADA-2X3-5050-VSM Optical LED Lighting LensIESNA Type V (square) beam designed for wide lighting areas such as car parks.12.07.2024 -
Ledil GABRIELLA RGB & Tuneable White Color Mixing LensesFeatures RGB and tunable white options.01.07.2024 -
Ledil DALINE-10 Dark Light SolutionsDeliver low-glare illumination and are ideal for architectural lighting requirements.19.03.2024 -
Dialight Lens OpticsDesigned for optical efficiency with a wide variety of today's standard high-power LEDs.23.02.2024 -
Dialight Total Internal Reflection (TIR) OpticsAvailable in 21.3mm, 35mm, and 38.5mm diameters in round shape and in various beam angles.23.02.2024 -
Ledil LEILA-Y-SC2 Lenses2nd gen ∅21.6mm LEILA lenses compatible with SOLDER-CLIP-2, optimized for 3535 size LED packages.21.02.2024 -
Ledil ROSE-UV-G3 LED Lighting Lenses AssembliesFeature elliptical light distribution and offer the complete set of beams for every type of UV-LEDs.22.01.2024 -
Ledil ADELY-70 LED Lighting ReflectorsEngineered to allow one luminaire body to integrate ADLEY reflectors and YASMEEN lenses.08.01.2024 -
Ledil AMBER-8 LED LensesEliminate ~99% of the blue light spectrum from white LEDs to ensure warm colors.06.12.2023 -
Ledil DAISY-7X1 LED Lighting Lenses280mm x 40mm linear solutions ideal for premium-class indoor lighting.01.09.2023 -
Ledil DAISY-1X1 LED Lighting LensesFeature 40mm x 40mm modular building block shades ideal for premium-class indoor lighting.01.09.2023 -
BJB OptiSquare 2x2, 4x4, & 8-in-1 OpticsFeature clear color, high-gloss/highly polished lens surface, and 0.5Nm maximum torque.23.06.2023 -
Ledil BRIANNA Bright Light SolutionsUniform surface and low UGR≤19 @1000lm/ft rating minimize the dark cave and multi-shadow effect.21.06.2023 -
Ledil LINDA-10 Linear Light ControlExpands the LINDA family of extrusion lenses.31.05.2023 -
Ledil Real Spot (RS) BeamsOffers the right balance of optical and aesthetic elements.03.04.2023 -
Ledil AMY-110 COB LensesOffer spectacular illumination for hospitality environments.23.12.2022 -
Ledil AMBER-2X2 LED Lighting LensesEliminate 99% of the blue light spectrum from white light LEDs to ensure colors are always warm.30.11.2022