Yeni Katı Hal Röleleri - PCB Montajı

Omron G3VH SiC MOSFET Relays are high-load voltage MOSFET relays based on Silicon Carbide (SiC) MOSFET technology to enable switching at voltages of 1000V or more. These relays support load voltages up to 1800V or 3300V while maintaining low on-resistance for efficient operation. The G3VH relays are designed in a compact 6-pin DIP package with a normally open (1a/SPST-NO) contact configuration. These G3VH SiC MOSFET relays feature 50mA input forward current, a high isolation up to 5000Vrms between input and output, and fast switching performance. Typical applications include semiconductor test equipment and Battery Management System (BMS), where high-voltage switching is required.
-
Omron G3VH SiC MOSFET RelaysBased on Silicon Carbide (SiC) MOSFET technology to enable switching at voltages of 1000V or more.16.06.2026 -
IXYS CPC1343G OptoMOS® Solid State Relays60V, 900mA, bidirectional, normally open relays with 5000V isolation and fast switching.10.12.2025 -
IXYS CPC1601M 1-Form-A Solid State Latching RelayA non-isolated, low operating current relay integrated in a small 3mm x 3mm 8-pin DFN package.29.10.2025 -
Vishay VORA1150 Solid State RelayAEC-Q102 qualified 1 form A solid-state relay in an innovative 4-pin SMD-8 package.20.08.2025 -
IXYS CPC1056N 75mA Normally Open RelaysBidirectional, single-pole solid-state relays in a four-pin SOP package.14.08.2025 -
Carlo Gavazzi RSLS Ultra-Slim 5mm Plug-In Solid-State RelaysFeatures a 1-pole, ultra-slim 5mm wide design, ideal for low power AC and DC loads.11.08.2025 -
Littelfuse CPC2501M Katı Hal RölesiIncorporates a normally closed (1-Form-B) solid state relay switch with an integrated circuit.22.05.2025 -
Vishay VOR1003M4 Solid State RelayOptically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package.27.02.2025 -
Vishay VO1401AEF Solid State RelayOptically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package.27.02.2025 -
Coto Technology COTOMOS® S117X High-Voltage SiC MOSFET RelaysSupports and sustains load voltages of 1700V while carrying a current of up to 170mA.13.11.2024 -
Panasonic PhotoMOS HS WSSOP Yarı İletken RöleHigh-temperature performance, excellent high-frequency characteristics, and a miniature package.07.10.2024 -
Omron G3VM-YR MOSFET RelayLow-output capacitance and low-ON-resistance type suitable for high-frequency signal switches.27.09.2024 -
Omron G3VM-QR MOSFET RelayLow off-state capacitance, low ON resistance, and can support 400mA maximum switching at 60V.24.09.2024 -
Vishay VOR1060M4 1 Form A Solid-State RelayFeatures a 50mA load current, 600V load voltage, & low on-resistance of 40Ω in a 4-pin SOP package.10.09.2024 -
Texas Instruments ISOM8600 80V Normally-Open SwitchInputs control the back-to-back MOSFETs without requiring a power supply on the secondary side.29.08.2024 -
Texas Instruments ISOM8610 Opto-Emulator SwitchOffers 80V single-pole, normally open switch with an opto-emulator input.01.08.2024 -
Coto Technology C236S CotoMOS® High-Current MOSFET RelayA 4-pin SOP solid-state relay that is ideal for high-current applications.25.06.2024 -
Texas Instruments ISOM8610DFGEVM Opto-Emulator Evaluation ModuleSupports the evaluation of the ISOM8610, a single-channel opto-emulator with integrated FET.17.06.2024 -
Coto Technology CotoMOS® C224S High Current MOSFET RelayFeatures a low 0.05Ω ON-resistance and high 3.5A current switching rating with a 1A contact form.13.06.2024 -
Vishay VORA1010M4 1 Form A Katı Hal RölesiOptik olarak izole edilmiş 1 Form A katı hal rölesi AEC-Q102 onaylıdır ve 100 V yük gerilimine sahiptir.12.04.2024 -
Coto Technology CotoMOS® C2x High-Current MOSFET RelaysFeatures high-current switching capabilities of up to 5A and can handle up to 60V conditions.01.04.2024 -
Omron G3VM-63BR/63ER MOSFET RelaysSupport 1.2A, 60V switching at 110°C and are available with PCB and SMT-type terminal options.30.01.2024 -
Toshiba TLP3475W PCB Mount PhotorelayComprises a photo MOSFET optically coupled to an infrared LED and is housed in a WSON4 package.19.10.2023 -
Texas Instruments TPSI2072-Q1 2-Channel Isolated Solid State RelayThese devices are designed for high-voltage automotive and industrial applications.31.08.2023 -
Texas Instruments TPSI2140-Q1 Automotive Isolated SwitchIsolated solid-state relay (SSR) designed for high voltage automotive and industrial applications.10.08.2023