Yeni Güç Transformatörleri - Endüstriyel

Signal Transformer / Bel BH Industrial Control Transformers offer robust units with a compact construction and are easily adaptable to multiple industrial application requirements. These transformers provide stable output voltages during high inrush conditions to machine tool control devices and isolate control circuits from other power and lighting sources. The BH transformers feature encapsulated coils that provide protection from contaminants and moisture. These transformers incorporate higher thermal conductivity, which dissipates heat away from the core’s hot and windings.
-
Signal Transformer / Bel BH Industrial Control TransformersCompact construction and easily adaptable to multiple industrial application requirements20.03.2024 -
Murrelektronik Transformers with Multi-Voltage InputSafe, reliable, and easy to install for use worldwide, handles input voltages from 208V to 550V.13.12.2023