Yeni RF Test Kabloları

HUBER+SUHNER Sucotest 145 Microwave Test Assemblies are rugged, phase and amplitude-stable microwave assemblies, ideal for test and measurement applications up to 145GHz. These test assemblies offer a unique phase and loss stability with stock delivery on standard lengths. The Sucotest 145 vs PMAST145/11PC08/21PC08 test assemblies feature a Sucotest_145 cable type, a 14dB minimum return loss, a 76% propagation velocity, 50Ω impedance, and +/-1ps absolute time delay matched. These test assemblies are available in REF-to-REF length type and are ideal for RF and high-speed digital testing.
-
HUBER+SUHNER Sucotest 145 Microwave Test AssembliesRugged, phase and amplitude-stable microwave assemblies ideal for test and measurement up to 145GHz.12.02.2026 -
HUBER+SUHNER Sucotest™ 110 Microwave Test Cable AssembliesFor high precision, high density, and modular test apps for electrical performance of up to 110GHz.06.06.2024 -
Cinch Connectivity Solutions SMP High-Performance Flexible Cable AssembliesOffers excellent operating performance up to 67GHz and a VSWR range from 1.3 to 1.5.20.12.2023 -
HUBER+SUHNER SUCOFLEX® 570E Microwave Cable AssembliesProvides an ideal solution for precise measurements in critical laboratory conditions.21.09.2022