Yeni Akort Cihazları

CML Micro CMX918 Low Power Software Defined Radio (SDR) Tuner is a highly flexible RF front‑end processor optimized for compact, low‑power software‑defined radio (SDR) receivers. Covering an extensive frequency range from LF to VHF Band II, the CMX918 supports a wide variety of analog and digital communication systems. The device offers general‑coverage reception from 150kHz to 108MHz, with frequency‑tuned front‑end inputs and a fully configurable receive chain featuring variable gain, adjustable IF bandwidths, and programmable IF center frequencies. This high level of configurability enables precise adaptation to diverse air interfaces and challenging RF conditions, while keeping external component requirements minimal. The CML Micro CMX918 also includes support for ferrite‑rod antennas in LF and MF bands.