Yeni MOSFET Modules

TDK-Lambda i1R ORing MOSFET Modules are High-efficiency and low-loss power devices designed to replace traditional diodes. These MOSFET modules utilize advanced MOSFET-based circuitry to minimize reverse-current transients and conduction losses, achieving up to 99.5% efficiency. The i1R ORing MOSFET modules address critical challenges in thermal management and power density, especially in high-current systems. These MOSFET modules provide a compact, shielded form factor that supports up to 80A output current with minimal derating, enabling reliable performance in space-constrained environments. The i1R MOSFET modules feature a wide input voltage range, fast turn-off during fault conditions, and industry-standard packaging. Typical applications include robotics, broadcast, battery-powered equipment, industrial, and COMM.
-
TDK-Lambda i1R ORing MOSFET ModulesHigh-efficiency and low-loss power devices designed to replace traditional diodes.05.02.2026 -
Infineon Technologies EasyPACK™ CoolSiC™ Trench MOSFET ModulesFeature PressFIT contact technology and an integrated NTC temperature sensor.09.10.2025 -
STMicroelectronics M2TP80M12W2-2LA Automotive Power ModuleOffers a 3-phase 4-wire PFC topology with integrated NTC for the OBC in hybrid & electric vehicles.26.09.2025 -
STMicroelectronics M2P45M12W2-1LA Automotive Power ModuleOffers a six-pack topology with NTC for the DC/DC converter stage of the OBC in electric vehicles.26.09.2025 -
SemiQ GEN3 1.200 V SiC MOSFET Güç ModülleriWith an isolated backplate, based on third-generation SiC technology, and tested at over 1400V.11.08.2025 -
onsemi NXH015F120M3F1PTG Silicon Carbide (SiC) ModuleFeatures 15mΩ/1200V M3S SiC MOSFET full-bridge and a thermistor with Al2O3 DBC in an F1 package.23.05.2025 -
Wolfspeed YM Six-Pack Silicon Carbide Power ModulesAutomotive-qualified modules that are designed for seamless design integration and durability.14.05.2025 -
Vishay MAACPAK PressFit SiC MOSFET Power ModulesDesigned to increase efficiency and reliability for medium-to-high frequency applications.17.03.2025 -
Navitas Semiconductor SiCPAK™ F/G 1200V High-Power ModulesRobust, high-voltage SiC MOSFETs, critical for reliable, harsh-environment, high-power applications.20.02.2025 -
IXYS IXTNx00N20X4 miniBLOC MOSFETsOffers a 200V voltage rating, 340A to 500A current range, and an SOT-227B package.28.11.2024 -
onsemi NXH0xxP120M3F1 Silicone Carbide (SiC) ModulesContains 8mΩ, 10mΩ, 15mΩ, and 30mΩ/1200V M3S MOSFETs based on half-bridge topology.28.08.2024 -
onsemi NVVR26A120M1WSx Silicon Carbide (SiC) ModulesPart of VE-Trac™ B2 SiC highly integrated power modules for EV/HEV traction inverter applications.14.08.2024 -
Infineon Technologies XHP™ 2 CoolSiC™ MOSFET Half-Bridge ModulesDesigned for applications ranging from 1.7kV to 3.3kV to maximize current-carrying capabilities.09.08.2024 -
Wolfspeed DM SiC Yarım Köprü ModülleriOffers high-current capability in a very low mass and low volume form factor.25.06.2024 -
Infineon Technologies HybridPACK™ Drive G2 ModulesCompact power modules designed for hybrid and electric vehicle traction.18.06.2024 -
SemiQ GCMX 1200V SiC MOSFET Full-Bridge ModulesIdeal for photovoltaic inverters, energy storage systems, and high-voltage DC-to-DC converters.21.03.2024 -
SemiQ GCMX 1200V SiC MOSFET Half-Bridge ModulesLow switching losses, low junction-to-case thermal resistance, and very rugged and easy mounting.21.03.2024 -
onsemi NXV08H350XT1 MOSFET ModuleCompactly designed, 2-phase, dual half bridge, 80V automotive power MOSFET module.04.03.2024 -
onsemi NXV08H300DT1 MOSFET ModuleCompactly designed, 2-phase, dual half bridge, 80V automotive power MOSFET module.04.03.2024 -
onsemi NVXR17S90M2SPx EliteSiC Power ModulesEnhance efficiency, power density, and overall performance.08.02.2024 -
onsemi NVXR22S90M2SPx EliteSiC Power ModulesOffers improved performance, efficiency, and power density in compact and compatible packaging.08.02.2024 -
Infineon Technologies 1200V CoolSiC™ M1H ModulesOffers EV Charging and other inverter designer's opportunities.05.12.2023 -
onsemi NXH00xP120M3F2PTxG EliteSiC Half-Bridge ModulesFeatures two 3mΩ or 4mΩ 1200V SiC MOSFET switches and a thermistor with HPS DBC or Si3N4 DBC.23.11.2023 -
onsemi NXH008T120M3F2PTHG Silicone Carbide (SiC) ModuleT-type neutral point clamped converter (TNPC) module based on 1200V M3S Planer SiC MOSFETs.09.11.2023 -
STMicroelectronics M1F45M12W2-1LA ACEPACK DMT‑32 Power ModuleDesigned for hybrid and electric vehicles' DC/DC converter stage.19.10.2023 -