Yeni Güç Yönetimi IC Geliştirme Araçları

STMicroelectronics AEK-MOT-8DCMH98 Half-Bridge DC Motor Driver is designed to drive eight configurable channels in half-bridge or four channels in full-bridge mode. This motor driver is based on the L99MH98 octal half-bridge predriver for brushed DC motor control applications. The AEK-MOT-8DCMH98 DC motor driver features up to 30A per channel in H-bridge configuration and 15A per channel in half-bridge configuration. This motor driver includes a six-layer board, with 2 oz copper thickness on the top and bottom layers featuring optimized current handling. The AEK-MOT-8DCMH98 DC motor driver supports two types of current measurement systems, such as the classical method and the indirect method.
-
STMicroelectronics AEK-MOT-8DCMH98 Half-Bridge DC Motor DriverDesigned to drive eight configurable channels in half-bridge or four channels in full-bridge mode.28.07.2026 -
STMicroelectronics AEK-POW-PDUMINI PDU BoardManages low-voltage power distribution in vehicles by consolidating connections in a compact design.28.07.2026 -
STMicroelectronics EVL-L98GD8E Evaluation BoardEvaluates the L98GD8E, a 48V-rated smart power device designed in advanced BCD technology.27.07.2026 -
Renesas Electronics EBC10298 PSR GaN SIPA combination of a PSR and GaN, with up to 65W of power and a low BOM cost.27.07.2026 -
Renesas Electronics EBC10296 & EBC10320 SSR + GaN SIPsCombo solution of SSR + GaN with up to 100W power design.27.07.2026 -
Infineon Technologies KIT_HB_GaN Half-bridge DaughterboardsIntegrate different gate drive solutions for CoolGaN™ transistors 650V G5.27.07.2026 -
Infineon Technologies DEMO_AC_ZVS_HVBDS Evaluation BoardDemonstrates the AC soft-switching capability of CoolGaN™ Bidirectional Switch (BDS) 650V G5.27.07.2026 -
Renesas Electronics EBC10293 240W PD3.2 EPR Design BoardIncludes with RRW11011, RRW40120, RRW43110, and RRW30120 converters.27.07.2026 -
Infineon Technologies REF_500W_CYCLO_BDSGAN Evaluation BoardServes as a solar microinverter reference design based on cyclo-converter topology.27.07.2026 -
Infineon Technologies Evaluation Kits for EiceDRIVER™ 2EDN Gate DriversProvides a test platform for dual-channel non-isolated gate driver IC EiceDRIVER™.21.07.2026 -
Infineon Technologies DEMO_48V12_400W_GAN Evaluation BoardBuck demo board in a half-bridge configuration, featuring the CoolGaN™ Transistor 80V G3.20.07.2026 -
Boréas Technologies BOS1921-KIT-C03 Piezo Development KitFeatures solid-state buttons with built-in touch sensing, force sensing, and haptic feedback.17.07.2026 -
Microchip Technology MCP1501 Voltage-Reference BBS KitModular voltage-reference kit for rapid prototyping and system expansion.10.07.2026 -
STMicroelectronics EVLSTDRIVE631 Demonstration BoardsComplete 3-phase inverters that allow evaluation of the STDRIVE631P or STDRIVE631N features.09.07.2026 -
STMicroelectronics EVLMG7 MASTERGAN7 Power Module Daughter BoardA GaN-based power module equipped with MASTERGAN7, enabling the quick creation of new topologies.07.07.2026 -
Analog Devices Inc. TMC2262-EVKIT Driver Evaluation KitProvides easy evaluation of the TMC2262 while also providing full control over all its features.02.07.2026 -
Texas Instruments TPS62A212EVM-059 Evaluation ModuleEvaluation module for TPS62A2xx-Q1 automotive buck converters up to 12A output.30.06.2026 -
Infineon Technologies REF_MINI_CMFRT_SIP Reference DesignCompact automotive BLDC motor-control reference design with MOTIX™ MCU SiP integration.24.06.2026 -
Infineon Technologies REF_WATERPUMP_SIP Reference Design150W BLDC water pump reference design with integrated MOTIX™ MCU SiP solution.24.06.2026 -
e-peas EVK15820 Evaluation KitIntegrates all necessary components to operate the AEM15820 IC in a 40‑pin QFN package.22.06.2026 -
STMicroelectronics EVL4983-350W Demonstration BoardDemonstration board based on the L4983 continuous conduction mode power factor controller.19.06.2026 -
STMicroelectronics EVLSTGAP3S3IF Half-Bridge Evaluation BoardThis evaluation board evaluates the STGAP3S3IF, an isolated single-gate driver.12.06.2026 -
STMicroelectronics EVLSTGAP3S3S Half-Bridge Evaluation BoardThis evaluation board evaluates the STGAP3S3S, an isolated single-gate driver.12.06.2026 -
Nexperia NEVB-NPS3005A/NEVB-NPS3005B Evaluation BoardsDedicated printed circuit boards (PCBs) featuring the NPS3005A or NPS3005B load switch ICs.09.06.2026 -
Infineon Technologies REF_11KW_PFC_SIC_QD Reference BoardRepresents a multilevel active-neutral-point-clamped (ANPC) bi-directional converter.04.06.2026 -