Yeni Güvenlik / Kimlik Doğrulama Geliştirme Araçları

STMicroelectronics X-NUCLEO-ESE02A1 Secure Element Expansion Board is based on the STSAFE-L010 secure element. This expansion board is compatible with any STM32 Nucleo development board. The onboard STSAFE-L010 is compatible with the Arduino® UNO R3 connector and is customized with a standard profile for evaluation purposes. The STMicroelectronics X-NUCLEO-ESE02A1 expansion board is used in conjunction with the free STSELib middleware, which provides sample code to demonstrate how to implement security applications. Typical applications include authentication/embedded security for communications equipment, computers, and peripherals.
-
STMicroelectronics X-NUCLEO-ESE02A1 Secure Element Expansion BoardBased on the STSAFE-L010 secure element, and is compatible with STM32 Nucleo development boards.18.11.2025 -
Infineon Technologies OPTIGA™ TPM SLB 9673 Eval BoardQuick and easy way for developers to get started with OPTIGA TPM SLB 9673 for Raspberry Pi.13.08.2025 -
NewAE Technology SAM4S CW313 Target Board for ChipWhisperer®Based on the Atmel SAM4S MCUs & includes the ATSAM4S2AA-MU, which has 128KB Flash and 64KB SRAM.23.07.2025 -
STMicroelectronics X-NUCLEO-ESE01A1 Secure Element Expansion BoardThis expansion board is based on the STSAFE-A120 secure authentication IC.30.06.2025 -
Texas Instruments BQF0008EVM Evaluation ModuleDesigned to quickly and easily demonstrate BQF0008 single-wire FRAM memory devices.07.02.2025 -
Infineon Technologies OPTIGA™ Trust AdaptörüOPTIGA™ gömülü güvenlik çözümlerinin kolay ve hızlı değerlendirilmesi için bir PCB adaptörü.22.07.2024 -
Infineon Technologies OPTIGA™ Trust M MTR ShieldEvaluates the OPTIGA™ Trust M security solutions and is Qwiic compatible.04.04.2024 -
STMicroelectronics STPM4RasPIV21 Evaluation BoardAn extension board for connecting ST33KTPM products to the Raspberry Pi® and STM32 MPU dev kits.25.03.2024 -
Microchip Technology EV97M19A Evaluation BoardAn extension board demonstrating the capabilities of SHA104/SHA105 security and authentication ICs.13.06.2023 -
Microchip Technology EV74C12A Development BoardAn add-on board that demonstrates the capabilities of the TA010, a security and authentication IC.13.06.2023 -
Infineon Technologies OPTIGA™ TPM SLB 9672 RPI Eval BoardIncludes a Raspberry Pi HAT that works with the Infineon OPTIGA TPM SLB 9672.23.02.2023 -
Mikroe A5000 Plug & Trust ClickA compact add-on board based on a ready-to-use secure IoT authenticator.13.12.2022 -
Mikroe SE051 Plug & Trust ClickA compact add-on board, implementing a ready-to-use IoT security solution.13.12.2022