Yeni Analog Ön Uç - AFE

Texas Instruments AFE53004W Smart Analog Front Ends (AFEs) are a family of 4-channel, ultra-low power smart AFE devices available in a 16-pin DSBGA package. These devices feature 10-bit ADC input, 50MHz SPI-compatible interface, and 1.8V to 5.5V supply voltage range. The AFE53004W AFEs support General-Purpose Input/Output (GPIO) that is configurable for multiple functions and user-programmable Non-Volatile Memory (NVM). These devices automatically detect I2C, PMBus, and SPI, and contain an internal reference. The AFE53004W AFEs are ideal for optical modules and standard notebook PCs.
-
Texas Instruments AFE53004W Akıllı Analog Ön Uçlar (AFE'ler)Family of 4-channel, ultra-low power smart AFE devices available in a 16-pin DSBGA package.20.01.2026 -
ams OSRAM AS7150 Optical Force Sensing Analog Front EndA low noise, high dynamic range proximity detection AFE optimized for OFS applications.13.01.2026 -
Texas Instruments AFE159x 4-Channel 24-Bit Analog Front-Ends (AFEs)This AFE supports digital pace pulse detection and thoracic impedance measurement.11.03.2025 -
Texas Instruments AFE4462 Ultra-Small Integrated AFEThis analog front-end (AFE) is designed for optical bio-sensing applications.11.03.2025 -
Texas Instruments AFE5401-EP Quad-Channel Analog Front-End (AFE)This device targets applications where the level of integration is critical.11.03.2025 -
STMicroelectronics ST1VAFE3BX Biosensor with vAFEDetects biopotential signals and has a high-performance 3-axis digital accelerometer.11.09.2024 -
Nisshinbo NA220x 5V Analog Front-Ends (AFEs)Features a high-precision 16-bit resolution A-D converter, PGA of up to 128 times, & a multiplexer.26.08.2024 -
Nisshinbo NJU9102/A Digital Earth Leakage Detector ICsDigital Earth Leakage Current Detector ICs designed for earth leakage current breakers.31.07.2024 -
Texas Instruments AFE20408 Power-Amplifier Monitor & ControllerPower-amplifier monitor and control device capable of temperature, current, and voltage supervision.13.06.2024 -
STMicroelectronics ST1VAFE6AX Biosensor with vAFE ChannelFeatures dual channels for biopotential signal detection and motion tracking.15.05.2024 -
Texas Instruments AFEx81H1 Low-Power Digital-to-Analog ConvertersLow-power DACs with voltage outputs designed for HART-enabled sensor-transmitter applications.23.04.2024 -
Texas Instruments AFEx82H1 Low-Power Digital-to-Analog ConvertersLow-power DACs with voltage outputs designed for HART-enabled sensor-transmitter applications.23.04.2024 -
STMicroelectronics TSC1214 Power Monitor Analog Front End (AFE)Designed to monitor a low-voltage power supply and is available in a plastic MiniSO8 package.25.03.2024 -
Analog Devices Inc. MAX40109 Low-Power Precision Sensor Interface SoCsIncludes a high-precision, programmable AFE, ADC, calibration memory, and digital signal processing.13.03.2024 -
onsemi CEM102 Analog Front End (AFE)Designed for very-low-power Continuous Glucose Monitoring (CGM) and similar applications.19.02.2024 -
Texas Instruments AFE3256 256-Ch Analog Front-EndsDeveloped to suit the requirements of flat-panel detector (FPD) based digital X-ray systems.13.02.2024 -
Texas Instruments AFEx8201 16 or 14-Bit DACsDACs with voltage outputs are designed for process control and industrial automation applications.01.02.2024 -
Analog Devices Inc. ADPD7000 Multimodal Sensor Analog Front EndCan be used for measuring vital signals.04.01.2024 -
ams OSRAM AS7058 Integrated Analog Front EndsMulti-vital sign monitoring devices that provide complete PPG, ECG, BioZ, and EDA.05.12.2023 -
Texas Instruments AFEx3902-Q1 Smart Analog Front Ends (AFEs)Dual-channel, smart AFEs targeted for multi-slope thermal foldback of LED lighting.26.10.2023 -
Texas Instruments AFEx39xx/AFEx39xx-Q1 Smart Analog Front EndsDevices using a voltage or PWM output are designed for thermoelectric cooling (TEC) control.26.10.2023 -
STMicroelectronics TSC1641 60V 16-Bit High-Precision Power MonitorA versatile analog front-end (AFE) with high-precision monitoring capabilities.25.10.2023 -
NXP Semiconductors NAFEx88 8-Kanal Analog Ön Uç Entegre Devreleri8-channel universal input analog front-end ICs that meet high-precision measurement requirements.28.08.2023 -
Texas Instruments TX75E16 5-Level 16-Channel TransmitterA highly integrated, high-performance transmitter for ultrasound imaging systems.02.01.2023 -
Texas Instruments AFEx32A3W Current-Source Smart Analog Front-EndThis device is a three-channel, buffered voltage-output, current-output, and ADC-input smart AFE.02.01.2023 -