Yeni Dokunmatik Ekran Denetleyicileri

Infineon Technologies PSOC™ Automotive Multitouch Gen7XL Controllers perform haptic and acoustic feedback processing on-chip for faster response time. These touchscreen controllers provide Hover and Force touch features while adhering to automotive ElectroMagnetic Interference (EMI) and ElectroMagnetic Compatibility (EMC) requirements. The multitouch Gen7XL controllers can replace mechanical on/off buttons with a capacitive touchscreen in infotainment systems. These controllers operate within the -40°C to 85°C ambient temperature range (A-grade) and the -40°C to 105°C ambient temperature range (S-grade).
-
Infineon Technologies PSOC™ Automotive Multitouch Gen7XL ControllersPerform haptic and acoustic feedback processing on-chip for faster response time.25.03.2024 -
Infineon Technologies Automotive PSOC™, TRAVEO™ T2G, & AURIX™ MCUsOffers a comprehensive product range that includes state-of-the-art 8-, 16-, & 32-bit MCUs.27.07.2023