Yeni RS-485 Arayüz Entegresi

Texas Instruments SNx5176B Differential Bus Transceivers are designed for bidirectional data communication on multipoint bus transmission lines. The SN65176B and SN75176B meet ANSI standards TIA/EIA-485-A and TIA/EIA-422-B and ITU recommendations V.11 and X.27, and are designed for balanced transmission lines.
-
Texas Instruments SNx5176B Differential Bus TransceiversDevices are designed for bidirectional data communication on multipoint bus transmission lines.08.10.2025 -
Texas Instruments THVD24x9 Half-Duplex RS-485 TransceiversThis device comes with integrated surge protection, achieved by integrating TVS diodes.20.09.2024 -
STMicroelectronics ST4E12x High-Speed 3.3V/5V RS485 TransceiversLow-power differential line transceivers for data transmission standard RS485 applications.17.05.2024 -
Texas Instruments THVD1454 Half-Duplex RS-485 TransceiverThis device is a flexible half-duplex RS-485 transceiver for industrial applications.15.02.2024 -
Texas Instruments THVD1330 Half-Duplex RS-485 TransceiverLow-power device suitable for data transmission up to 32Mbps.18.01.2024 -
Renesas Electronics RAA78817x 3.3V Transceivers3.3V powered single transceivers with high output drive and high EFT and ESD protection.05.10.2023 -
Skyworks Solutions Inc. Si858x Integrated Isolated RS-485 TransceiversHighly integrated devices combining fully compliant RS-485 transceivers with signal isolation.03.04.2023 -
Texas Instruments THVD1424 RS-485 TransceiverFeatures an on-chip 120Ω termination resistor, slew rate control, and interchangeability.05.01.2023