Yeni Kart Montajlı Nem Sensörleri

Texas Instruments HDC3120/Q1 Analog Humidity and Temperature Sensors are high-accuracy, low-power analog humidity and temperature sensors designed for robust performance in demanding environments. These sensors offer ±1% RH and ±0.2°C typical accuracy and a wide operating range of 0% to 100% RH and -40°C to 125°C. The HDC3120 and HDC3120-Q1 sensors feature a 1.62V to 5.50V supply voltage range and a low power consumption of 250µA typical active current. These sensors can drive capacitive loads up to 47nF and include output short-circuit protection. The HDC3120-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include battery energy storage systems, remote power distribution automation, HVAC, telecom power systems, small home appliances, ADAS systems, automotive cameras, and automotive LIDAR modules.
-
Texas Instruments HDC3120/Q1 Analog Humidity & Temperature SensorsHigh-accuracy, low-power sensors designed for robust performance in demanding environments.26.08.2025 -
Sensirion SHT4x Koruyucu Filmli Dijital SensörlerOffer ±1.8%RH and ±0.2°C accuracy and are ideal for HVAC applications.07.03.2025 -
ScioSense ENS21x Digital Humidity & Temperature SensorsUltra-accurate sensing with temperature down to ±0.1°C and relative humidity down to ±0.8%RH.14.06.2024 -
STMicroelectronics Sensirion Sensor TechnologySTMicroelectronics and Sensirion: a unique entry point to gain time-to-market.04.04.2024 -
Sensirion SHT4xA Relative Humidity/Temperature SensorsAutomotive-grade sensors for measuring relative humidity/temperature with various accuracy gradings.06.06.2023 -
Sensirion SHT4xF Humidity & Temperature Sensors w/ FilterBased on an optimized CMOSens® technology to ensure high reliability and seamless integration.23.12.2022 -
Sensirion SHT40I-HD1B Analog Humidity SensorDesigned for demanding applications where high system noise prevents the use of digital solutions.31.10.2022 -
Texas Instruments HDC302x/HDC302x-Q1 Digital Humidity SensorsThis device is an integrated capacitive-based relative humidity (RH) and temperature sensor.12.10.2022