Yeni AÖB'ler - Atalet Ölçüm Birimleri

Microstrain by HBK 3DM-MV7-AR Gyro-Stabilized Inclinometer (IMU) delivers precision measurements of dynamic inclination, angular rate, and acceleration in challenging environments, such as those encountered by heavy-duty construction, off-highway, agricultural, and trucking vehicles. The 3DM-MV7-AR utilizes the power of a sophisticated auto-adaptive Extended Kalman Filter (EKF) to remove errors associated with vibration, sudden linear motions, and quake, resulting in a true reading of inclination under all conditions.
-
MicroStrain by HBK 3DM-MV7-AR Gyro-Stabilized Inclinometer (IMU)Delivers precision measurements of dynamic inclination, angular rate, and acceleration.17.10.2025 -
STMicroelectronics ISM6HG256X Intelligent Inertial Measurement UnitA high-end, low-noise, low-power 6-axis IMU with two accelerometers and one gyroscope.03.10.2025 -
Bosch BHI385 Akıllı Programlanabilir Yapay Zeka IMUCombines a 6-axis IMU with a 32-bit programmable microcontroller and integrated AI capabilities.21.07.2025 -
Bosch BMI330 Geniş Çalışma Sıcaklığı Aralığına Sahip IMUIntegrates a 3-axis gyroscope and a 3-axis accelerometer, delivering precise motion sensing.08.07.2025 -
TDK IAM-20680HV Hareket Takip SensörüHigh-value SmartAutomotive™ 6-axis MotionTracking® MEMS device for automotive applications.06.06.2025 -
STMicroelectronics LSM6DSV80X 6 Eksenli Ataletsel Ölçüm BirimiCombines two accelerometer structures for 16g & 80g full-scale sensing, intelligence, & a gyroscope.29.04.2025 -
Murata SCH16T-K10 6-DOF Jiroskoplar ve İvmeölçerlerCombined high-performance 3-axis angular rate and 3-axis accelerometer.02.04.2025 -
Analog Devices Inc. ADIS1657x Precision MEMS IMU ModulesInclude a triaxial gyroscope and triaxial accelerometer, and are used in navigation.31.01.2025 -
MicroStrain by HBK 3DM-CV7 Tactical Grade Ruggedized IMUsThese devices offer tactical-grade inertial performance in the small and light OEM package.27.05.2024 -
STMicroelectronics ISM330BX Inertial Measurement Unit (IMU)Includes a 3-axis digital accelerometer and a 3-axis digital gyroscope with triple channels.08.05.2024 -
TDK ICM-42370-P Yüksek Performanslı 3 Eksenli İvme ölçer2,5 mm x 3 mm x 0,76 mm boyutlarındaki 14 pinli LGA paketinde yüksek performanslı MEMS Hareket İzleme cihazı.30.04.2024 -
Panasonic EWTS5G 6-in-1 SensörlerOffers functional safety standards of ISO26262 compliance for automotive applications.15.04.2024 -
ACEINNA MTLT305E Dynamic Tilt Sensor ModuleSingle sensor version of the MTLT335D and is the replacement device for MTLT305D.08.04.2024 -
MicroStrain by HBK 3DM-GV7 Tactical Grade Ruggedized IMUsFeature a precision-machined aluminum enclosure and are tested to an IP68 rating.08.04.2024 -
STMicroelectronics Sensirion Sensor TechnologySTMicroelectronics and Sensirion: a unique entry point to gain time-to-market.04.04.2024 -
TDK IIM-42653 SmartIndustrial™ MotionTracking DeviceSupports an extended operating temperature range of -40°C to +105°C.03.04.2024 -
STMicroelectronics LSM6DSV320X 6 Eksenli Atalet Ölçüm Birimi (IMU)Designed to deliver precise motion detection and sensor fusion capabilities.25.03.2024 -
TDK ICM-45686 Premium Performans IMUBalancedGyro™ teknolojisi, 220µA'lık düşük 6 eksenli akım değeri ve 4000dps ve 32g'de yüksek FSR.15.10.2023 -
TDK BalancedGyro™ ile ICM-45605 Yüksek Performanslı IMUBalancedGyro™ teknolojisi ve 220µA'lik düşük 6 eksenli IMU akım derecesine sahiptir.15.10.2023 -
STMicroelectronics LSM6DSV32X 6-Axis Inertial Measurement Unit (IMU)Features a 3-axis digital accelerometer and a 3-axis digital gyroscope.01.10.2023 -
TDK IIM-20670 MotionTracking MEMS® Device6-axis SmartIndustrial™ device that combines a 3-axis gyroscope and a 3-axis accelerometer.22.08.2023 -
Movella MTi-320 Active Heading Tracker (AHT) ModuleDesigned for high-volume applications requiring accurate heading tracking.22.08.2023 -
CEVA BNO08x 9-Axis IMUsIntegrates a triaxial accelerometer, gyroscope, magnetometer, & a 32-bit MCU with SH-2 firmware.08.08.2023 -
CEVA FSP201 6-Axis Sensor HubExcellent planar heading & 6-axis IMU performance, designed for robots, XR, & motion-based devices.08.08.2023 -
CEVA FSM30x 9-Axis IMU/AHRS ModulesIncorporates a 3-axis accelerometer, gyroscope, and magnetometer, along with an ARM Cortex M0+ MCU.08.08.2023 -