Yeni LED Ekranlar ve Aksesuarlar

Kingbright SA32 Single-Digital Right-Angled Displays are made with InGaN and Gallium Phosphide light-emitting diodes and are available in green and blue. The SA32 displays offer excellent character appearance with high light output and easy mounting on PC boards, or sockets. These LEDs are mechanically rugged and feature a 0.32-inch digit height, a black face, and a white segment. The SA32 single-digit displays comply with RoHS and operate at a -40°C to 85°C temperature range. Typical applications include home and smart appliances, display time and digital combination, industrial and instrumental equipment, and numeric status.
-
Kingbright SA32 Single Digit Right-Angled DisplaysRedefining display LED integration without requiring any mounting adapter.11.09.2025 -
Banner Engineering SD50 Status DisplaysImproves the accuracy and efficiency of many applications by combining text and multicolor LEDs.27.01.2025 -
M5Stack U193 Unit PuzzleMulti-color light control unit with an 8x8 RGB array made up of 64 WS2812E RGB LEDs.30.12.2024 -
Broadcom HDSM-201x and HDSM-203x Surface-Mount DisplaysAn LED that uses AlInGaP chip technology.26.05.2023