Yeni OLED Ekranlar ve Aksesuarları

Newhaven Display 5.5" Graphic OLED Display Module is a monochrome module built around the self-illuminating OLED technology. This module offers a 256x64 pixel resolution with vibrant green graphics against a rich black background. The 5.5" display module includes a built-in SSD1322 controller and 20-pin thru-hole connection that allow easy set-up. This module achieves excellent power efficiency while maintaining visual brilliance. The 5.5" display module features an 8-bit 6800/8080 parallel interface or 3/4-wire SPI options, a 10,000:1 contrast ratio, and 10μs fast response times. This module is ideal for applications such as consumer electronics, agriculture devices, automotive dashboards, industrial control panels, and smart home devices.
-
Newhaven Display 5.5" Graphic OLED Display ModuleFeatures a 256x64 pixel resolution and 8-bit 6800/8080 parallel interface or 3/4-wire SPI options.11.03.2025 -
Newhaven Display 1,8" ve 1,91" Tam Renkli OLED Cam EkranlarZengin siyah arka plan üzerinde, artırılmış çözünürlük ve canlı renkler sunar.25.07.2024 -
4D Systems uOLED-xP2 Display ModulesInclude an embedded PIXXI-28 graphics processor that delivers stand-alone functionalities.28.06.2024 -
M5Stack U158-B Glass2 UnitAdopts the SSD1309 driver solution and supports the I2C communication interface.22.12.2023