Yeni Potansiyometreler

M5Stack Chain Angle is a potentiometer knob input node in the M5Stack Chain series. As the potentiometer knob rotates, the voltage value at the sampling terminal varies within a fixed range. After analog-to-digital converter (ADC) conversion by the built-in microcontroller (MCU), a signal value with up to 12-bit resolution is output. M5Stack Chain Angle integrates a programmable RGB LED for status indication and interactive display. The Chain Angle includes an STM32G031G8U6 core MCU and uses a UART serial cascade communication protocol. M5Stack Chain Angle is suitable for human-machine interfaces, smart home systems, and motor speed control.
-
M5Stack Chain AngleA potentiometer knob input node in the M5Stack Chain series.03.02.2026 -
TE Connectivity String PotentiometersA reliable and cost-effective solution for precise linear position measurement.03.11.2025 -
Vishay TSM41 4mm Square SMT Miniature TrimmersFeatures a 4mm design that meets the EIA SMD standard trimmer footprint.13.05.2025 -
Vishay M61 3/8" Square Single-Turn Cermet TrimmersPin configurations for top or side adjustment and with a choice of knob styles for finger setting.13.05.2025 -
Vishay P16FNM Cermet Knob PotentiometersMetallic knob for durability and robustness in applications, offers an IP67 seal rating.06.05.2025 -
Same Sky PTN09X Rotary PotentiometrelerMilin dönüş pozisyonuna bağlı olarak dirençli bir çıkış sağlayan değişken dirençler.06.09.2024 -
Same Sky PTN09SX Rotary PotentiometersVariable resistors that provide a resistive output based on the rotational position of the shaft.06.09.2024 -
Same Sky PTN24 24 mm PotansiyometrelerMetal ve plastik şaft seçeneklerine sahip PTN24A ve PTN24B serisi döner potansiyometreler sunar.02.02.2024 -
Vishay P16FNP Cermet Knob PotentiometersFeatures a plastic knob ideal for cost-effective designs, reduces clearance needed for installation.30.01.2024 -
Same Sky PTN16 Rotary PotentiometersFeatures D-cut shaft, knurled shaft, and 4 different shaft heights 6 different mounting options.20.07.2023 -
Amphenol PotentiometersCarbon resistive element, IP54 rated, 235°-300° mechanical rotation angle & 360° endless rotation.07.03.2023 -
Littelfuse Gaming SolutionsProducts including protection ICs, TVS diode arrays, switches, and temperature indicators.28.02.2023 -
Same Sky PTN06 6mm Rotary Precision PotentiometersA 6mm carbon element housed in a dust-proof enclosure with multiple rotor and taper options.18.01.2023 -
Same Sky PTN15 15 mm Dikey Lineer Döner PotansiyometrelerBirçok farklı terminal yapılandırması ve 1k ile 2000kΩ arasında direnç değerleri sunar.18.01.2023