Yeni Düzeltici Dirençler - SMD

Vishay / Sfernice TS4 Cermet Trimmers are surface-mount, 4.0mm square, single-turn trimmers with a 0.25W power rating for steady performance in harsh environments. These Vishay / Sfernice industrial-grade cermet trimmers are fully sealed (IP67) to withstand board washing. The TS4 series features a resistance range of 10Ω to 2MΩ and an operating temperature range of -55°C to +125°C. The trimmers offer J-hook and gull-wing configurations and are ideal for industrial, instrumentation, professional audio, and communication applications.
-
Vishay TS4 Cermet TrimmersSurface-mount, 4.0mm square, single-turn trimmers with a 0.25W power rating for harsh environments.31.07.2026 -
Vishay TS7 Kapalı Tek Dönüşlü 1/4" Kare Metalli Seramik TıraşlayıcılarSMT uygulamaları için, yüksek performans ve kararlılık ile 6.7 mm x 7 mm x 5 mm hacimsel verimlilik.12.08.2024 -
Vishay TSM3 Tıraşlayıcı DirençlerFeatures 3mm surface-mount miniature trimmers with multi-turn cermet sealed with high performance.08.08.2024 -
Amphenol PotentiometersCarbon resistive element, IP54 rated, 235°-300° mechanical rotation angle & 360° endless rotation.07.03.2023 -
CTS Electronic Components TR Trimmer PotentiometersIP54-rated 6mm, 9mm, or 14mm carbon potentiometers with plastic housing.01.01.2023