Yeni Optik Olarak İzole Kapı Sürücüleri

Vishay Semiconductors VOM1272 Optically Isolated MOSFET Driver is a stand-alone photovoltaic driver for isolated MOSFET gate-drive applications. The VOM1272 obtains the current required for its internal circuitry from the LED current on the low-voltage primary side of the isolation barrier, helping eliminate the need for one or more external power supplies. Integrated rapid turn-off circuitry reduces the need for additional external components and improves switching speed.
-
Vishay VOM1272 Optically Isolated MOSFET DriverStand-alone photovoltaic MOSFET driver with fast turn-off and enhanced insulation capacity.18.08.2026 -
Vishay VODA1275B4T HV Photovoltaic MOSFET DriverHigh-voltage photovoltaic MOSFET driver is an automotive-qualified optically isolated MOSFET driver.23.12.2025 -
Broadcom High-End Optical SensingOffers superior performance in environments from industrial automation to consumer electronics.03.10.2024 -
Texas Instruments UCC21330/UCC21330-Q1 Isolated Gate DriverAn isolated dual-channel gate driver family with programmable dead time and wide temperature range.09.04.2024 -
Broadcom ACPL-K309T Otomotiv Fotovoltaik SürücüleriSpecifically designed to drive high voltage MOSFETs and IGBTs with R2Coupler™ isolation.05.04.2024 -
Texas Instruments UCC5880-Q1 Automotive Isolated 20A Gate DriverConfigurable, adjustable slew-rate, drives high-power SiC MOSFETs and IGBTs in EV/HEV applications.05.03.2024 -
Texas Instruments UCC21738-Q1 Isolated Single-Channel Gate DriverThis device has advanced protection features, best-in-class dynamic performance, and robustness.02.02.2024 -
Texas Instruments UCC21551/UCC21551-Q1 Isolated Gate Driver4A peak-source and 6A peak-sink current to drive power MOSFET, SiC, and IGBT transistors.31.01.2024 -
Texas Instruments UCC21550/UCC21550-Q1 Dual-Channel Gate DriversOffer 4A peak source and 6A peak-sink current to drive power MOSFET, SiC, GaN, and IGBT transistors.15.01.2024 -
Monolithic Power Systems (MPS) MP18851 Dual-Channel Gate DriversDrive power-switching devices with a short propagation delay and minimal pulse-width distortion.25.09.2023 -
Monolithic Power Systems (MPS) MP18831 Half-Bridge Gate DriversDrives power-switching devices with a short propagation delay and minimal pulse-width distortion.25.09.2023 -
Littelfuse FDA117 Photovoltaic MOSFET DriversFeature an LED that is optically coupled to a photodiode array.14.09.2023 -
Vishay VOMDA1271 Otomotiv MOSFET SürücüsüOffers all the required current to drive the internal circuitry from the infrared emitter.17.05.2023