Yeni Kablosuz Şarj IC'leri

Texas Instruments bq51013C/bq51013C-Q1 Wireless Receiver Qi (WPC v2.0) Compliant Power Supplies are single-chip, advanced, flexible, secondary-side devices for wireless power transfer in portable applications delivering up to 5W. The bq51013C/bq51013C-Q1 offers the receiver (RX) AC-to-DC power conversion and regulation while integrating the digital control needed to comply with the Wireless Power Consortium (WPC) Qi v2.0 communication protocol. Combining the bq500212A primary-side controller (or other Qi transmitter) and the bq51013C/bq51013C-Q1 allows a complete contactless power transfer system for a wireless power supply solution. Global feedback is specified from the secondary to the primary to control the power transfer process utilizing the Qi v2.0 protocol.
-
Texas Instruments bq51013C/bq51013C-Q1 Wireless Qi Power SuppliesA single-chip, advanced, flexible, secondary-side device for wireless transfer in portable apps.19.11.2024 -
STMicroelectronics STWLC99 Qi-Compliant Wireless Power ReceiverDesigned for applications with up to 100W output power, supports Qi specifications 1.2.4 and 1.3.01.02.2024 -
Kinetic Technologies KTE7200 Wireless Power ReceiverA robust WPC/Qi v1.2 standards-compatible single-chip solution designed for low-power devices.10.01.2024 -
Kinetic Technologies KTE7000 5W Wireless Power ReceiverCompact 5W wireless power receiver complying with WPC/Qi V-1.3 standards.05.12.2023 -
Infineon Technologies Wireless Charging ICsHighly integrated and ideal for 50W charging applications.15.09.2023 -
ABLIC S-8474 Wireless Power Transmitter Control ICConfigured with an ON time control circuit, an OFF time control circuit, and a UVLO circuit.19.06.2023 -
ABLIC S-8473 Wireless Power Receiver Control ICComes with a charge function for a small lithium-ion rechargeable battery.07.06.2023 -
ABLIC S-8471 Wireless Power Receiver Control ICFeatures 400mW power dissipation and 50μA maximum current consumption (during operation.10.04.2023