Yeni Ağ Geliştirme Araçları

STMicroelectronics STEVAL-NBIOTV1 NB-IoT Evaluation Platform is a compact, battery-powered evaluation platform and reference design tailored for asset tracking, smart city applications, and metering. The STEVAL-NBIOTV1 integrates multiple key elements: the ST87M01 ultracompact, low-power NB-IoT industrial module featuring additional ADC, GNSS, and Wi-Fi positioning capabilities, the STM32U585RI microcontroller, onboard sensors, and extra memory via a 32Mbit serial SPI page EEPROM. This all-in-one integration enables rapid Internet of Things (IoT) application development without requiring external add-ons or additional hardware.
-
STMicroelectronics STEVAL-NBIOTV1 NB-IoT Evaluation PlatformEvaluation platform and reference design for asset tracking, smart city applications, and metering.29.04.2026 -
STMicroelectronics EVKITST87M01-2 Evaluation BoardFor the ST87M01-1301, enabling a ready-to-use solution for low-power cellular IoT applications.24.02.2026 -
DFRobot DFR1115 Gravity LoRaWAN Node Moduleswireless communication modules designed for long‑distance, low‑power IoT applications.28.01.2026 -
STMicroelectronics X-STM32MP-IGTW1 Expansion BoardDesigned for industrial IoT gateway applications and supports CAN bus and ModBus RTU protocols.15.01.2026 -
SparkFun IoT Node for LoRaWAN®Offers high usability to designers to set up a LoRaWAN-based IoT device.10.03.2025 -
STMicroelectronics AEK-COM-10BASET Evaluation BoardLeverages the 10BASE-T1S automotive Ethernet protocol & other onboard legacy automotive interfaces.21.01.2025 -
NXP Semiconductors Electric Vehicle (EV) Traction InvertersCritical devices in EV to convert DC power from the battery to AC power to drive the traction motor.19.01.2024 -
Renesas Electronics YCONNECT-IT-RZN2L RZ/N2L Industrial Network KitDesigned for evaluating Industrial Ethernet applications using the RZ/N2L MPU.30.03.2023