Yeni Başlıklar ve Kablo Muhafazaları

TE Connectivity's (TE) AMP SMC Essential Connectors are a performance-optimized solution for cost-sensitive applications. These board-to-board and board-to-wire connectors are part of TE's 1.27mm pitch portfolio. AMP SMC Essential Connectors ensure robustness and reliable signal performance through solder clips, high-temperature resistance, polarization, and dual-beam female contacts. These features meet the essential requirements for mating cycles and shock-and-vibration resistance. A variety of configurations, including orientation, height, and pin count, provides design flexibility.
-
TE Connectivity AMP SMC Essential ConnectorsPerformance-optimized solution for cost-sensitive applications.28.07.2026 -
Molex Rely-On ConnectorsCompact 1mm-pitch wire-to-board connector for high performance and durability in harsh conditions.09.07.2026 -
TE Connectivity 2,0 mm Çift Sıralı Kilitlemeli HPI KonnektörlerAvailable in 0.8mm, 1.0mm, 1.25mm, 1.5mm, 2mm, and 2.5mm centerline pitches.09.07.2026 -
Same Sky Rectangular ConnectorsDesigned to simplify board-level connectivity and include male pin, female pin, and box headers.17.06.2026 -
Phoenix Contact ME-IO Slim Housing SystemEfficient housing solution for compact controllers that require high-density front connection.26.02.2026 -
TE Connectivity AMPFOIL ULTRA KonnektörlerDesigned for Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) applications.06.02.2026 -
Amphenol FutureHStak™ 0.50mm ConnectorsFast data transmission, high signal quality, and reliability under extended periods of application.05.02.2026 -
Molex Micro-Fit+ OCP M-PIC 12 V KonnektörlerSupports up to 864W to peripheral devices as defined within OCP M-PIC specifications.27.01.2026 -
TE Connectivity QP 6.5 Multi-Color Wire-to-Board Power ConnectorsHelps PCB manufacturers boost assembly efficiency, color-coding offers clear visual identification.16.01.2026 -
TE Connectivity 1mm Dual Row Internal Locking HPI ConnectorsStrong mating connection between plug assembly and receptacle with audible and tactile click sound.18.12.2025 -
Samtec UXV35 Standart KonnektörlerDesigned to improve the success rate of integrating components from diverse open-system vendors.17.12.2025 -
Preci-Dip Pre-Wired ConnectorDesigned to handle up to 20A continuous current and offers excellent thermal performance.16.12.2025 -
TE Connectivity Dinamik Yüksek Gerilim Konnektör Sistemi1000V voltage rating with high-performance resin and only 3.5mm pitch for PCB and wire connections.24.10.2025 -
Mill-Max 836/838 Spring-Loaded Pogo Pin Header StripsVertical surface-mount headers that are inserted into high-temperature thermoplastic insulators.23.09.2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.08.09.2025 -
Molex SideWize KonnektörleriSide-exit receptacle eliminates cable bend radius, touch-safe/finger-proof to reduce electric shock.01.09.2025 -
TE Connectivity 0,8 mm Düşük Profilli Sıkıştırmalı Sonlandırma KonnektörleriProvides a wire-to-board connector system for automotive, power, and signal applications.29.08.2025 -
Mill-Max Maxnetic® Spring-Loaded & Target ConnectorsOffers single- and double-row options with a 2.54mm (.100") pitch and magnetic retention.20.08.2025 -
TE Connectivity FLIP-N-LOK Kablodan Karta Sinyal KonnektörleriMaximizes PCB space, high-density with lever design to assist with efficiency and ergonomics.14.08.2025 -
HARTING har-flexicon® Connectors for Ethernet & SPESpecifically designed & tested for Ethernet applications, ensuring robust & consistent connectivity.13.08.2025 -
HARTING har-flex® Board IDCsPermanent cable-to-board solution for applications where a pluggable connection is not required.29.07.2025 -
Amphenol FitMate™ 1.00mm Wire-to-Board ConnectorsIdeal for devices that require compact and low-profile connectors.28.07.2025 -
Phoenix Contact KNX PCB ConnectorsPCB connectors in a form factor that is common for KNX communication in building automation.15.07.2025 -
TE Connectivity LP 6.2 Kablodan Karta Güç KonnektörleriProvide up to 14A current performance by utilizing a high-conducting material terminal.01.07.2025 -
TE Connectivity Çok Noktalı IDC TerminalleriReliable wire-to-board connections while facilitating fully automated board assembly in mini apps.23.06.2025