Yeni Pim ve Soket Konnektörleri

Mill-Max 4mm-Pitch, Single and Double Through-Hole Headers and Sockets feature machined contacts and single- and double-row designs. This 4mm-pitch product line from Mill-Max offers a 3A current rating. gold contact plating, copper contact material, and up to 20 positions. Designed for through-hole PCB mounting, these single- and double-row headers and sockets are suitable for use in board-to-board connections, modular prototyping, and the production of interconnect systems.
-
Mill-Max 4mm Single & Double Through-Hole Headers & SocketsFeatures machined contacts and single- and double-row designs.29.05.2026 -
Amphenol XD+OP Pitch Plug & Pin-Strip ConnectorsDesigned with an innovative push-in connection design featuring an integrated release button.19.01.2026 -
Amphenol GB Building Automation PCB ConnectorsOffer a cost-effective and user-friendly wiring solution for building automation applications.24.11.2025 -
Mill-Max Maxnetic® Spring-Loaded & Target ConnectorsOffers single- and double-row options with a 2.54mm (.100") pitch and magnetic retention.20.08.2025 -
TE Connectivity 242548x-1 Mikro MATE-N-LOK Kör Eşli KonnektörlerFeature a lead-in funnel structure that facilitates ergonomic and efficient connection solutions.14.01.2025 -
Mill-Max High-Current ContactsIdeal for use in communications equipment, pumps, fans, DC motors, and industrial control equipment.02.01.2025 -
TE Connectivity GRACE INERTIA Çok Yüklü KonnektörlerProvides design flexibility for Printed Circuit Board (PCB) manufacturers.13.12.2024 -
EDAC Communication Interconnect SolutionsIdeal for data centers, communication nodes, phone systems, and smart building IoT applications.01.10.2024 -
TE Connectivity VAL-U-LOK PLUS ConnectorsDelivers secure power connections while supporting simpler sourcing and assembly processes.25.07.2023 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.16.05.2023 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments16.05.2023