Yeni Modüler Konnektörler / Ethernet Konnektörler

HARTING Mini PushPull ix Industrial® In-Line Cable Jacks simplify the integration of IP65/67 interfaces in control cabinets and terminal boxes for installers and device engineers. These cable jacks extend the existing product family and provide users with greater flexibility in using connection cables. The Mini PushPull ix Industrial® cable jacks offer fewer mating points than existing PFT and a flexible cabling option with solder termination. These cable jacks are shock- and vibration-resistant and offer IP20 and IP70 protection ratings. Typical applications include machinery and robotics, signal and data, railway, and semiconductor tools.
-
HARTING Mini PushPull ix Industrial® In-Line Cable JacksSimplify the integration of IP65/67 interfaces in control cabinets and terminal boxes.31.08.2026 -
Abracon ARJG11 RJ45 ConnectorsSingle RJ45 and stacked connectors with USB connectivity.13.07.2026 -
TE Connectivity Dayanıklı IP67 I/O Geçmeli KonnektörlerFeatures a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.08.04.2026 -
Winchester Interconnect Modulus™ High-Speed SPE ConnectorsDesigned with an automotive mindset, offers aerospace-grade quality at a cost-optimized price point.13.03.2026 -
Amphenol RJE38 CAT5 Modular JacksSingle-port series of modular jacks that meets CAT5 performance standards per EIA-568-C.2.11.03.2026 -
GCT Modular RJ45 Jacks with Integrated MagneticsSimplifies layouts, reduces the PCB footprint, and lowers overall BOM complexity.05.03.2026 -
Bulgin 6000 Series Buccaneer Cat6A ConnectorsProvides high noise immunity, full shielding, and EMI protection for rugged environments.25.08.2025 -
Tripp Lite Endüstriyel Sınıf BT ÇözümleriPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
Banner Engineering BRD-M12DF-PT-RJ45x RJ45 ReceptaclesFour-pin M12 D-code female to RJ45 female receptacles with a bulkhead design for easy installation.30.07.2025 -
Amphenol One G RJ45 CAT5E High-Speed ConnectorsFeatures various profiles, orientations, and single-port/multi-port configurations.04.07.2025 -
L-Com LC-WPSS Stainless Steel Wall PlatesSingle or double-gang wall plates to house 1, 2, 3, 4, or 6 keystone-style mount jacks or couplers.26.06.2025 -
KYOCERA AVX Single Pair Ethernet (SPE) ConnectorsMeets IEC 63171-6 standard, 10Mbit/s to 1GBit/s transmission speed & up to 1000m transmission range.30.04.2025 -
Phoenix Contact RJ45 Manyetik JaklarSuitable for THT wave and THR soldering and features 90° and 180° single-port PCB connectors.09.04.2025 -
L-Com Cat6 & Cat6a Ultra Short-Body ConnectorsEthernet keystone data connectors are used in panels and wall plates for easy installation.04.04.2025 -
Amphenol RJE1D Single-Port Modular JacksMeets CAT5E/6 performance per EIA-628-C.2 standards and supports 5G Ethernet data rates.03.03.2025 -
HARTING Mini PushPull T1 Industrial ConnectorsDesigned according to IEC 63171-6, provides IP-based communication up to the field level.20.02.2025 -
HARTING ix Industrial® Type-C® ConnectorsProvides Cat. 6A Class EA transmission up to 500MHz and features a 10Mbit/s to 10Gbit/s data rate.11.02.2025 -
Kycon 10G Modular Jack ConnectorsOffer 2250VDC dielectric withstanding voltage, 750 mating cycles, and 23N maximum mating force.07.01.2025 -
L-Com Modular/Ethernet ConnectorsDesigned to meet the demands of standard commercial networks and rugged industrial environments.31.12.2024 -
Molex MXMag 2x1 Magnetic JacksFeature 125V maximum voltage, 750 maximum mating cycles, and 0.1A maximum current per contact.10.12.2024 -
EDAC Communication Interconnect SolutionsIdeal for data centers, communication nodes, phone systems, and smart building IoT applications.01.10.2024 -
HARTING ix Industrial® In-Line Cable JacksType A interface for Ethernet and Type B interface for signals and serial bus systems.26.09.2024 -
TE Connectivity Manyetik Modüler KonnektörlerEthernet kablolarını sonlandırmak ve veri iletişim ekipmanına bağlanmak üzere tasarlanmıştır.24.09.2024 -
Pulse Electronics JTA-xCx PCIe Integrated Magnetic ConnectorsSupports connectivity for PCIe expansion and NIC cards, covers 1G, 2.5G, 5G, and 10G.06.08.2024 -
HARTING Han-Modular® Domino RJ45 ModulesOffer increased connector density, functionality, and up to 10Gbit/s data transmission.02.08.2024