Yeni Terminaller

TE Connectivity's (TE) Contact Pad and Pogo Pin Interconnects work together as board-level mating interfaces, providing consistent electrical performance and mechanical stability in a range of applications. These TE contact pads and pogo pins are designed for repeated contact and efficient integration, providing consistent connections in designs that require durability, space efficiency, and manufacturing compatibility. The contact pads offer a robust, all-metal, gold- or platinum-plated solution for surface-mount (SMT) applications. These pads provide an enhanced mating connection compared to standard copper foil. The pogo pins are spring-loaded electrical contacts designed for a compact and stable electrical connection. Pogo pins are typically used with a contact pad or a flat metal surface in power-charging and signal-transmission applications.
-
TE Connectivity Contact Pad & Pogo Pin InterconnectsProvides consistent electrical performance and mechanical stability in a range of applications.05.06.2026 -
Phoenix Contact ME-IO Slim Housing SystemEfficient housing solution for compact controllers that require high-density front connection.26.02.2026 -
Amphenol Topflight Connectors3mm x 5.7mm pitch power connectors designed for flexible wire-to-board configurations.02.02.2026 -
Molex Micro-Fit+ OCP M-PIC 12 V KonnektörlerSupports up to 864W to peripheral devices as defined within OCP M-PIC specifications.27.01.2026 -
TE Connectivity QP 6.5 Multi-Color Wire-to-Board Power ConnectorsHelps PCB manufacturers boost assembly efficiency, color-coding offers clear visual identification.16.01.2026 -
TE Connectivity 1mm Dual Row Internal Locking HPI ConnectorsStrong mating connection between plug assembly and receptacle with audible and tactile click sound.18.12.2025 -
TE Connectivity Double-Slot SIAMEZE TerminalsSimplifies complex wiring challenges for valves operating in space-constrained environments.20.11.2025 -
Molex SideWize KonnektörleriSide-exit receptacle eliminates cable bend radius, touch-safe/finger-proof to reduce electric shock.01.09.2025 -
TE Connectivity 0,8 mm Düşük Profilli Sıkmalı Sonlandırma KonnektörleriProvides a wire-to-board connector system for automotive, power, and signal applications.29.08.2025 -
TE Connectivity FLIP-N-LOK Kablodan Karta Sinyal KonnektörleriMaximizes PCB space, high-density with lever design to assist with efficiency and ergonomics.14.08.2025 -
HARTING har-flex® Power Cable ConnectorsSpecially developed for demanding power transmission applications from cable to board.08.08.2025 -
Mill-Max 0965 & 0975 .024" Stroke Spring-Loaded PinsMechanical life of 100,000 to 1M cycles and an operating temperature range of -55°C to +125°C.07.08.2025 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.09.07.2025 -
TE Connectivity HPI TerminalleriGold-plated with 1.0mm, 1.5mm, 2.0mm, and 2.5mm centerline pitch options.08.07.2025 -
TE Connectivity LP 6.2 Kablodan Karta Güç KonnektörleriProvide up to 14A current performance by utilizing a high-conducting material terminal.01.07.2025 -
Mill-Max Pins & ReceptaclesOffers a modular interconnect platform engineered for medical, automotive, and industrial sectors.22.05.2025 -
Mill-Max 809 & 819 Spring-Loaded Cable AssembliesFeatures spring-loaded pins pre-wired with black or red stranded wire.29.04.2025 -
Molex PowerWize 3.40mm InterconnectsLeverages Coeur socket technology to deliver power efficiency crucial for cost management.28.04.2025 -
Amphenol DensiMate™ 1.25mm Double Row ConnectorsWire-to-board solutions ideal for miniature applications.24.04.2025 -
Hirose Electric MT Waterproof Power & Signal Hybrid ConnectorsLever-lock mechanism prevents waterproofing failures while ensuring reliable connections.03.03.2025 -
TE Connectivity NTSEAL Sızdırmaz Telden Tele KonnektörlerCompact, high-density footprint in 20, 26, 36, or 48 positions & with DEUTSCH common contact system.27.12.2024 -
TE Connectivity GRACE INERTIA Çok Yüklü KonnektörlerProvides design flexibility for Printed Circuit Board (PCB) manufacturers.13.12.2024 -
Phoenix Contact CONNEXIS PCB Bağlantı ElemanlarıWire-to-board connectors with push-in or crimp connection technology.23.10.2024 -
TE Connectivity Alüminyum Mıknatıs Teli için Mag-Mate TerminallerFeature a double IDC slot that supports high throughput termination of aluminum magnet wire.09.10.2024 -
TE Connectivity CAT 5 Ethernet ile HQ-4/4/6 Hibrit İnsertlerOffer hybrid power, signal, and Ethernet data transmission functions.30.09.2024 -