Yeni Bağlantı Sistemleri

ABB Installation Products Steel City® Double Snap-In Connectors are designed for fast and code-compliant cable terminations and tool-free installation. These double snap-in connectors feature cut-in and 90° options for directional flexibility and retrofit installs. The Steel City connectors can easily be installed with spring tabs in ½" knockouts without requiring tools or locknuts. These connectors can be easily reused or repositioned and come with pre-installed insulators that are durable plastic inserts that protect the conductors. The Steel City connectors support one or two runs, depending on the model. These connectors are ideal for use with aluminum or steel armored cable, metal-clad cable, flexible metal conduit, or reduced wall flexible metal conduit. Typical applications include residential, commercial, retrofit, and industrial equipment.
-
ABB Steel City® Double Snap-In ConnectorsDesigned for fast and code-compliant cable terminations and tool-free installation.03.10.2025 -
C&K Aerospace AeroSplice® Yeniden Bağlanabilir Kablo ÇözümüConnect wires via D*MA crimpable and removable contact technology for popular wire gauge sizes.04.02.2025