Yeni Dairesel Konnektörler

HARTING Size 15 Panel Feed Through (PFT) and Cable Connectors are designed for demanding industrial applications and are suitable for harsh environments. The compact design of HARTING Size 15 PFT and Cable Connectors enables efficient use of space while delivering high power transmission. Discover our range of Size 15 connectors and find the perfect solution for your specific requirements. These connectors are fully mateable with other Size 15 connectors with various configurations and different wire settings, including the overmolded cable solution for the 600VAC type.
-
HARTING Size 15 Panel Feed Through & Cable ConnectorsDesigned for demanding industrial applications and are suitable for harsh environments.04.08.2026 -
ODU AMC® NP Panel-Mount PlugsFeatures a breakaway locking principle and ruggedized construction with IP68 protection.16.07.2026 -
Phoenix Contact M12 Push-Pull PCB Housing ConnectorsCompatible with all existing female M12 THR contact carriers for K, L, and Mcode power.10.07.2026 -
Molex MiniCirc Dairesel KonnektörlerOffers IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating.18.05.2026 -
Amphenol Apollo® ConnectorsSupports high-performance interconnects designed for reliable operation in medical environments.08.05.2026 -
ODU MEDI-SNAP® Protective Caps & CoversEnsures the cleanliness & safety of connectors in medical, industrial, & measurement applications.25.03.2026 -
Amphenol Neutrino® KonnektörleriCompact, 10-pin capacity is ideal for medical applications where fit, form & function are essential.19.03.2026 -
SOURIAU UTSX Size 16 & 18 Waterproof Circular ConnectorsFull-plastic, harsh-environment connectors offering a broad range of layouts in sizes 16 and 18.13.03.2026 -
Switchcraft Micro-Con-X Right-Angle PCB ConnectorsOffers up to 7 high-performance contacts in connectors smaller than 1/2" in diameter.05.03.2026 -
Phoenix Contact M12 Device Connectors for Soldering ProcessesPb-free, easy‑mount devices offer uniform signal coding and secure PCB locking for reliable designs.26.02.2026 -
Teltonika PR3x & PR4x AccessoriesProvide reliable power and secure connectivity for a wide range of routers and IoT devices.20.02.2026 -
LEMO OPTIMA D Series Rugged Miniature ConnectorsCompact design, rugged construction, and suitable for demanding environments.19.02.2026 -
Amphenol WaSP Mikrominyatür Dairesel KonnektörlerOffers a simplified interface designed for ease of use and affordability in harsh environments.28.01.2026 -
LEMO SP Series Watertight IP68 ConnectorsPPSU construction makes it lightweight & durable, and it is compatible with repeated sterilization.21.01.2026 -
Phoenix Contact IPD Distribution BoardsSimple, safe, and tool-free solution for power distribution in demanding installation environments.21.01.2026 -
Switchcraft MULTI-CON-X/MAXI-CON-X 0.570" OD Sealed Backshells0.570" maximum cable diameter for significantly larger cable sizes than standard backshell design.20.01.2026 -
Phoenix Contact M8 Push-Lock ConnectorsOffer fast and dependable connections suitable for various types of wires and applications.08.01.2026 -
Phoenix Contact M17 PRO Hybrid ConnectorsPole pattern in accordance with IEC 61076-2-117 standard, offers combined power, data, and signal.20.11.2025 -
Phoenix Contact M23 Hybrid PCB Connectors80% faster mounting & 60% less installation space compared to conventional stranded wire assemblies.20.11.2025 -
Bulgin Vitalis Buccaneer Front & Rear ConnectorsAvailable in plug and socket versions with 2, 3, 4, 6, 7, 9, 12, and 25 contact options.14.11.2025 -
Bulgin Vitalis Buccaneer Flex Cable ConnectorsMates with inline or panel-/flange-mounting versions and offers plug or socket versions.14.11.2025 -
Bulgin Vitalis Buccaneer Bulkhead Flange ConnectorsOffers an average PCF reduction of 5.9kg CO2e per 100 units.14.11.2025 -
Bulgin Vitalis Buccaneer Inline Cable ConnectorsAvailable in plug & socket versions, it offers an average PCF reduction of 4.9kg CO2e per 100 units.14.11.2025 -
ODU MEDI-SNAP® 1.6kV High-Voltage ConnectorsOffers easy handling with push-pull locking and ensures long service life with IP64 protection.05.11.2025 -
ITT Cannon High-Speed Copper Connectors & ContactsHigh-bandwidth data solutions, including Quadrax, Octorax, and Twinax.04.11.2025