Yeni Dairesel Metrik Konnektörler

Phoenix Contact IPD Distribution Boards offer a simple, safe, and tool-free solution for power distribution in demanding installation environments. These boards feature H and Y distributors and a secure bayonet fast‑locking system that ensures reliable installation even in tight or challenging conditions. The IPD distribution boards support 3‑ and 5‑position connectors with conductor cross-sections up to 2.5mm², making them suitable for widely distributed building and industrial power networks. The robust construction provides high environmental protection ratings of IP66, IP68, and IP69K, ensuring long-term durability in harsh or outdoor environments. The IPD boards are ideal for applications requiring safe and efficient branching of power lines across infrastructure and industrial systems.
-
Phoenix Contact IPD Distribution BoardsSimple, safe, and tool-free solution for power distribution in demanding installation environments.21.01.2026 -
Phoenix Contact M8 Push-Lock ConnectorsOffer fast and dependable connections suitable for various types of wires and applications.08.01.2026 -
Phoenix Contact M17 PRO Hybrid ConnectorsPole pattern in accordance with IEC 61076-2-117 standard, offers combined power, data, and signal.20.11.2025 -
Phoenix Contact M23 Hybrid PCB Connectors80% faster mounting & 60% less installation space compared to conventional stranded wire assemblies.20.11.2025 -
Bulgin Vitalis Buccaneer Front & Rear ConnectorsAvailable in plug and socket versions with 2, 3, 4, 6, 7, 9, 12, and 25 contact options.14.11.2025 -
Bulgin Vitalis Buccaneer Flex Cable ConnectorsMates with inline or panel-/flange-mounting versions and offers plug or socket versions.14.11.2025 -
Bulgin Vitalis Buccaneer Bulkhead Flange ConnectorsOffers an average PCF reduction of 5.9kg CO2e per 100 units.14.11.2025 -
Bulgin Vitalis Buccaneer Inline Cable ConnectorsAvailable in plug & socket versions, it offers an average PCF reduction of 4.9kg CO2e per 100 units.14.11.2025 -
Phoenix Contact PRC 20 Series Pluggable Power DistributorsAvailable in 16 versions, and allows easy and time-saving installation with PRC 20 connectors.29.10.2025 -
HARTING M12 PushPull Inner Locking Shielded ConnectorsM12 PushPull male cable connectors with an inner locking mechanism and 360° shielding.29.10.2025 -
Bulgin Vitalis Buccaneer SolutionsUp to 86% bio-based plastic, a sustainable choice with excellent reliability in harsh environments.21.10.2025 -
Bulgin Vitalis Buccaneer Inline Sealed Cable JoinersIP68/IP69K protection rating for sealed inline connections & 3.5mm to 9mm standard cable acceptance.17.10.2025 -
Bulgin Vitalis Buccaneer Low-Profile Flange ConnectorsCompatible with flex cable connectors and available in plug or socket versions.17.10.2025 -
Bulgin Vitalis Buccaneer Rear-Panel Back Shell ConnectorsProvides an environmental seal to the panel's rear and PCF reduction of 8.9kg CO2e per 100 units.17.10.2025 -
Bulgin Vitalis Buccaneer Rear PCB Mounting ConnectorsCompatible with flex cable connectors and offers PCB termination.17.10.2025 -
Same Sky M12 Field Assembly Circular ConnectorsOffers either A or B coding, an IP67 protection rating, and 500 mating cycles of mechanical life.30.09.2025 -
HARTING M8 T1 Industrial Device-Side ConnectorsOffers an IP67 protection rating, up to 10Gbps data rate, and a 60VDC voltage rating.29.07.2025 -
Phoenix Contact M12 THR KonnektörlerDesigned for pick-and-place compatibility for automated PCB assembly.23.06.2025 -
Cinch Connectivity Solutions M8 Metal Dust CapsIP67 waterproof protection rating in locked condition and available with a tether plug or socket.20.05.2025 -
Amphenol M12 L-Code Circular Metric ConnectorsFeature screw thread mating style, IP69K waterproof rating, and 10Hz to 500Hz frequency range.10.04.2025 -
LPRS (Low Power Radio Solutions) M8Cab ConnectorsFeature 4A rated current, 60V rated voltage, >500 mating cycles, and ≤5mΩ contact resistance.20.01.2025 -
Phoenix Contact PRC20 Plastik Sinyal KonnektörleriJeneratör ve yük devrelerinde akıllı ve etkili güç dağıtımı için tasarlanmıştır.19.11.2024 -
HARTING M17 Circular ConnectorsOffers IP66/67 protection ratings, a 3.5mm to 13mm cable clamping area, and >500 mating cycles.11.09.2024 -
HARTING M12 IDC X-Code ConnectorsField-attachable male and female connectors with a screw-locking or push-pull locking mechanism.03.09.2024 -
Amphenol M12 T-Code Circular Metric ConnectorsUltra-reliable, high-temperature connectors compliant with IEC 61076-2-101 and SAE J2839 standards.01.08.2024 -