Yeni Şerit Kablolar / IDC Kabloları

Amphenol FCI Minitek127® 1.27mm IDC Cable-to-Board Connector System is a 1.27mm pitch insulation-displacement connector (IDC) series with a 6- to 100-position range. These Amphenol FCI cable-to-board connectors offer straight and right-angle and surface-mount and through-mount options. These Minitek 1.27mm IDC connectors are also available with or without eject headers in different plating variations (gold flash, 0.25µm gold, or 0.76µm gold). Applications include industrial robotics, switches, smart devices, and server/storage.
-
Amphenol Minitek127® 1.27mm Cable-to-Board Connector System1.27mm pitch insulation-displacement connector (IDC) series with a 6- to 100-position range.08.05.2026 -
Adam Tech ESMC Board-to-Board Power ConnectorsReliable, high-performance B2B connectivity in 2.54mm pitch design for demanding power applications.05.03.2026 -
Harwin Kontrol Single-Row Industrial ConnectorsFeatures high-temperature UL 94V-0 housing with copper alloy contacts.06.02.2025