Yeni Diktörtgen Mil Spec Konnektörler

TE Connectivity's 1mm Dual Row Internal Locking HPI Connectors are designed for a strong mating connection between plug assembly and receptacle with audible and tactile click feedback. These connectors are available in 10- to 50-positions and improve the reliability of the interconnect system by helping to prevent accidental unmating. The 1mm dual row internal locking HPI connectors are fully shrouded and offer a maximum contact resistance of 20mΩ. These connectors feature a withstand voltage of 250VAC/minute and operate within the -25°C to 85°C temperature range. The 1mm dual row internal locking HPI connectors address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection. Typical applications include IoT, data communications, appliances, automotive, medical, industrial, and lighting.
-
TE Connectivity 1mm Dual Row Internal Locking HPI ConnectorsStrong mating connection between plug assembly and receptacle with audible and tactile click sound.18.12.2025 -
TE Connectivity BESS Stacked Hibrit KonektörlerFeatures heavy-duty connectors (HDC), ideal for battery energy storage system (BESS) applications.29.02.2024 -
TE Connectivity VAL-U-LOK PLUS ConnectorsDelivers secure power connections while supporting simpler sourcing and assembly processes.25.07.2023 -
Amphenol Gladiator Magnetic Self-Aligning ConnectorsDesigned for soldier-worn applications (data sharing/battery charging/peripheral connectivity).10.07.2023 -
TE Connectivity Metal Cable Glands & AccessoriesProvide strain relief for cables and protection against dirt, dust, and liquids.22.06.2023 -
Amphenol SP Max Rugged Power & Signal ConnectorsOffers power and signal management in military, space, satellite, and commercial air applications.09.03.2023 -
Radiall Quick Install (QR) ConnectorsOffer high-performance, weight reduction, and tool-less panel mounting and locking.03.01.2023 -
JAE Electronics JN14 Waterproof Connector for Compact ServomotorsIP67 connectors for servomotors and other robotics applications.17.11.2022 -
JAE Electronics HB01 Waterproof Outdoor ConnectorsDesigned to make connections within outdoor equipment.01.10.2022