Yeni Koaksiyel Kablolar

Amphenol RFS Technologies 1/2" Plenum Rated Air Dielectric Cables are specifically engineered to meet stringent plenum requirements in both the United States and Canada. This ensures compliance with NEC, NFPA, and CSA safety standards for use in air-handling spaces. Designed for exceptional RF performance and low loss, these cables are widely used in public safety systems and Distributed Antenna System (DAS) projects for in-building wireless communication, including commercial buildings, hospitals, airports, and other high-density venues. The flexible construction allows easy routing in tight plenum spaces, while the robust shielding minimizes signal interference. Amphenol RFS Technologies 1/2" Plenum Rated Air Dielectric Cables are ideal for applications requiring high signal integrity and regulatory compliance.
-
Amphenol 1/2" Plenum Sınıfı Hava Dielektrik KablolarSpecially designed connectors are soldered-on in a controlled industrial process for reliability.11.05.2026 -
Siretta SLL200 Coaxial CableLow-loss cable is supplied on 150m reels as standard and addresses signal attenuation challenges.27.01.2026 -
Winchester Interconnect DynaFlex CablesDesigned for applications that require operating frequencies up to 100GHz.27.10.2025 -
Siretta RF Coaxial Pigtails & Cable AssembliesProvides reliable, low-loss connections between RF devices, antennas, and communication modules.01.10.2025 -
Mini-Circuits WBL Armored Flexible CablesUltra-wideband range of DC to 110GHz, 50Ω impedance rating, and lengths of 6" or 12".10.04.2025 -
HUBER+SUHNER SPUMA_600-RS-FR Coaxial CableOffer a highly flexible, low-loss, halogen-free cable with standard dimensions.25.03.2025 -
HUBER+SUHNER SPUMA_600 Coaxial CableOffers flexible and low-loss operation at frequencies up to 6 GHz.25.03.2025 -
Molex MLX Coaxial CableDual-shielded design improves flexibility and reduces signal loss over long distances.07.10.2024 -
Mueller Electric SMA Connectors & Cable AssembliesRF and coax with a gold-plated SMA connector on one side and an SMA, MMCX, SMB, or BNC on the other.25.07.2024 -
Winchester Interconnect Semi-Rigid CablesOffer exceptional power handling and electrical performance for tactical applications.16.04.2024 -
HUBER+SUHNER RADOX® OFL™ RF Flexible CablesLightweight RF cables built with copper/silver plated center and outer conductors.28.08.2023 -
Amphenol TF-047 Micro-Coaxial Cable AssembliesDesigned for high-density applications, flexible and compact for easy routing.15.05.2023