Yeni Zayıflatıcılar - Ara Bağlantılar

HUBER+SUHNER Quantum (Non-Magnetic) SMA Components and Cables are tailored for cryogenic/quantum systems. These Quantum SMA components include hermetically sealed adapters, cable and PCB connectors, attenuators, semi-rigid and flexible cables, and custom cable assemblies engineered for functionality and precision. These HUBER+SUHNER non-magnetic SMA components and cables are optimized for minimal thermal conductivity to reduce the heat load and are designed for use in systems with application temperatures down to the mK range.
-
HUBER+SUHNER Quantum (Non-Magnetic) SMA Components & CablesNon-magnetic SMA components and cables tailored for cryogenic/quantum systems.04.11.2025 -
Pasternack RF AttenuatorsOffers continuously variable, DC bias, fixed, and step attenuator models.12.06.2025 -
Pasternack SMA 50Ω Step AttenuatorsOffers a DC to 18GHz frequency range, 2W to 5W power rating, and up to 1.75:1 VSWR.12.06.2025 -
Pasternack N-Type Male to N-Type Female Fixed AttenuatorsOperates with maximum attenuation accuracies of 0.8dB and 1dB.22.05.2025 -
Pasternack PE7611 Fixed AttenuatorsFixed, bidirectional RF attenuators designed for precision signal attenuation in microwave systems.22.05.2025 -
Pasternack PE7714 Fixed AttenuatorsFeature 1.85mm connectors (male to female) and a power rating of 5W (CW).14.05.2025 -
Pasternack Push-Button Step AttenuatorsDesigned for controlled signal reduction in broadband RF and microwave systems.02.05.2025 -
Pasternack PE70A1051N Benchtop Rotary Step Attenuator0dB to 70dB attenuator, N Female to N Female with 1dB step, rated to 2W up to 6GHz frequency.02.05.2025 -
Pasternack 2.92mm 50Ω Fixed AttenuatorsInclude male and female genders, and can be bidirectional, depending on the power rating.09.04.2025 -
Pasternack PE7512-20 & PE7513-30 Fixed Attenuators50Ω attenuators designed for precision signal level control in microwave and millimeter‑wave.04.04.2025 -
Pasternack PE7752 Fixed Attenuators75Ω, Female plug to Female jack attenuators operating at 1GHz frequency, 1W rated.02.04.2025 -
Pasternack PE7751 Fixed AttenuatorsFeatures 75Ω, BNC male to 75Ω BNC female brass tri-metal body rated 1Watt DC to 1GHz.01.04.2025 -
HUBER+SUHNER PC 1.85 Coaxial Fixed Attenuators & TerminationsOffers 50Ω impedance, 1.3 VSWR, 17.7dB return loss, and 0GHz to 67GHz frequency range.10.03.2025 -
Marki Microwave Connectorized ComponentsA comprehensive portfolio of designs, spanning MMIC-integrated connectorized solutions.14.11.2024 -
Radiall Space-Qualified ComponentsPortfolio of space-qualified items, including coaxial connectors, attenuators, and coaxial switches.09.08.2024 -
Radiall DC to 22GHz Coaxial RF AttenuatorsFeature a 2W maximum RF power dissipation, 100W peak power (at 25°C), and -85dBi minimum RF leakage.07.08.2024 -
Amphenol Space AttenuatorsEngineered to fine-tune RF power levels of microwave circuits in satellites, DC to 40GHz frequency.16.04.2024 -
Molex Fixed RF Coaxial AttenuatorsDeliver precise signal power control, exceptional signal integrity, and low PIM.26.03.2024 -
Amphenol Non-Cryogenic SolutionsIncludes terminations, attenuators, DC blocks, and power dividers.19.03.2024 -
Amphenol Non-Cryogenic Omni Spectra AttenuatorsOffers various frequency ratings, including 18GHz, 26GHz, 26.5GHz, 40GHz, 50GHz, and 65GHz.19.03.2024 -
Radiall 67GHz 1.85mm Attenuators & TerminationsProvide radio frequency communications applications developed especially in Q band and V band.03.05.2023 -
Radiall Cryogenic Quantum Computing Interconnect SolutionsIncludes cable assemblies, attenuators, and coaxial switches ideal for various applications.23.03.2023