Yeni RF Konnektör Aksesuarları

Molex Tower Accessories support the installation, organization, and protection of telecommunications infrastructure in demanding outdoor environments. The portfolio includes cable management, mounting, grounding, weatherproofing, and adapter solutions designed for tower-based communications systems, wireless infrastructure, broadcasting equipment, and broadband wireless networks. These accessories are engineered to improve installation reliability and long-term durability by using corrosion- and UV-resistant materials. The product range supports multiple coaxial cable sizes and configurations while utilizing industry-standard hardware to simplify deployment and inventory management. Select adapters are designed to help mitigate passive intermodulation (PIM), reducing interference and supporting signal integrity in dense network installations. Designed for harsh outdoor conditions, these accessories from Molex operate across a wide temperature range and help extend installation life while reducing maintenance requirements in wireless and broadcasting infrastructure deployments.
-
Molex Tower AccessoriesDurable weatherproof accessories for tower-mounted communications networks.17.07.2026 -
Switchcraft Data-Con-X® Sealed SMA & SMB ConnectorsDesigned to deliver high‑reliability sealed RF connections in harsh environments.11.09.2025 -
L-Com LC-WPSS Stainless Steel Wall PlatesSingle or double-gang wall plates to house 1, 2, 3, 4, or 6 keystone-style mount jacks or couplers.26.06.2025 -
Pasternack RF Connector Dust CapsEssential for precision connectors, protecting them from dust, corrosion, and potential damage.12.06.2025 -
Pasternack RF Impedance Matching PadsIdeal for applications requiring a connection between a 50Ω cable and a 75Ω system.12.06.2025 -
Pasternack Coaxial RF Rotary JointsOffers 2.92mm and SMA connectors, operating from DC to 18GHz.12.06.2025 -
Rosenberger SMPX Connectors & Cable AssembliesIdeal for high-frequency applications where design density limitations are vital.16.10.2024 -
Amphenol MHF® I LK Cable Assemblies50Ω tamper-resistant ultraminiature cable assemblies featuring the I-PEX MHF® I LK.18.05.2023