Yeni Dikdörtgen Kablo Tertibatları

TE Connectivity's (TE) HC-STAK 25 XE High-Voltage Interconnection System provides enhanced power delivery and flexible packaging for next-generation electric vehicles (EVs) and hybrid EVs (HEVs). The HC-STAK 25 XE series builds on a proven architecture with extended performance and ergonomic improvements, featuring a layered fork terminal system with up to 40 independent contact points. Additional features include flexible cable routing, vibration-resistant construction, and a shielded, sealed, and touch-proof design. This system provides higher current capacity, supporting up to 296A continuous with 70mm2 conductors at +85°C. TE HC-STAK 25 XE High-Voltage Interconnection System offers a compact footprint to save space and is optimized for mid-power applications.
-
TE Connectivity HC-STAK 25 XE Yüksek Gerilim Ara Bağlantı SistemiProvides enhanced power delivery and flexible packaging for next-generation EVs and HEVs.09.07.2026 -
Molex OTS CP 3.3 Receptacle Cable AssembliesStandard discrete wire cable assemblies that deliver OTS solutions with a broad range of connectors.16.06.2026 -
Amphenol CoolPower® HD ConnectorsHigh-density pin-and-socket cable-to-board connector system for compact, power-dense applications.28.04.2026 -
JST Connectors Automotive Rectangular Cable AssembliesAutomotive-rated connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.05.11.2025 -
JST Connectors ZRO Automotive Rectangular Cable AssembliesFeatures ZRO connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.17.10.2025 -
JST Connectors AIT Automotive Rectangular Cable AssembliesFeatures AIT connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.17.10.2025 -
JST Connectors CPM Automotive Rectangular Cable AssembliesFeatures CPM connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.17.10.2025 -
JST Connectors MSA Automotive Rectangular Cable Assemblies50.8mm to 304.8mm length, 8AWG to 16AWG wire gauge, and double-ended pre-crimp lead configuration.17.10.2025 -
Winchester Interconnect Wired Dual Row Single Ended Metal Shell ConnectorsBuilt to MIL-DTL-32139 specifications and are designed for critical aerospace and defense uses.15.09.2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.08.09.2025 -
TE Connectivity Mini CT Düşük Profilli Ters Çevrilmiş Kart İçi Başlıklar2, 4, or 5 positions with vertical PCB-mount orientation, inverted design mates from PCB underside.15.05.2025 -
JST Connectors MWT Automotive Rectangular Cable AssembliesFeatures MWT connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.05.05.2025 -
JST Connectors HVM Automotive Rectangular Cable AssembliesFeatures HVM connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.05.05.2025 -
JST Connectors PAMU Automotive Rectangular Cable AssembliesFeatures PAMU connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.05.05.2025 -
JST Connectors ULH Automotive Rectangular Cable AssembliesFeatures ULH connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm.05.05.2025 -
JST Connectors WMC Automotive Rectangular Cable AssembliesFeatures WMC connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.05.05.2025 -
Molex OTS Mini-Fit BMI Cable AssembliesProvides up to 13A current per circuit and high-power delivery for demanding applications.11.04.2025 -
Molex Pico-EZmate High-Current OTS Cable AssembliesDesigned to deliver up to 5A current with 1.8mm pitch.17.03.2025 -
Samtec Discrete Wire Components & Cable AssembliesFeatures pitch availability from 1mm to 4.19mm and wire ranges from 30AWG to 16AWG.26.12.2024 -
JST Connectors JWPF 2mm Rectangular Cable Assemblies ConnectorsWire-to-wire connectors offer water ingress protection with an IPX7 rating per IEC 60529.12.11.2024 -
Molex MicroBeam Konnektörler ve Kablo TakımlarıDelivers low-profile and high-performance connectivity for high-density, near-chip applications.18.09.2024 -
Molex Mini Cool Edge Konnektörler ve Kablo TakımlarıDelivers 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates.19.08.2024 -
Samtec URSA® Ultra Rugged I/O SystemHyperboloid-type contact for maximum reliability and high mating cycles in a small form factor.12.07.2024 -
Molex NearStack HD Connector SystemA low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards.12.04.2024 -
Molex Mini-Fit Versa Color Cable AssembliesOffer various color options and lengths in 2,4,6, and 8-circuit sizes with 600V maximum voltage.26.03.2024